RF Shields

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Height - Overall
Length - Overall
Width - Overall
Ventilation
Mounting Type
BMI-S-201-C
RF SHIELD 0.514"X0.552" SNAP FIT
Laird Technologies EMI
136.943
In Stock
1 : 0,42000 €
Tray
Tray
Active
Cover
0.079" (2.00mm)
0.552" (14.02mm)
0.514" (13.06mm)
Vent Holes in Pattern
Snap Fit
36900000
CLIP FOR RF SHIELD SMD
Würth Elektronik
18.608
In Stock
1 : 0,52000 €
Cut Tape (CT)
10.000 : 0,33047 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
0.050" (1.27mm)
0.256" (6.50mm)
0.315" (0.80mm)
-
-
SMS-360-N
RF SHIELD 0.5" X 0.538" SMD
Leader Tech Inc.
5.806
In Stock
1 : 0,94000 €
Cut Tape (CT)
1.000 : 0,46707 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield, 1-Piece
0.100" (2.54mm)
0.538" (13.67mm)
0.500" (12.70mm)
Non-Vented
Surface Mount
MS190-10C
RF SHIELD 0.563X0.764" SNAP FIT
Masach Tech Ltd.
5.145
In Stock
1 : 1,00000 €
Tray
Tray
Active
Cover
0.067" (1.70mm)
0.764" (19.40mm)
0.563" (14.30mm)
Non-Vented
Snap Fit
MS256-10F
RF SHIELD 0.610"X1.008" SOLDER
Masach Tech Ltd.
24.385
In Stock
1 : 1,02000 €
Tray
Tray
Active
Frame
0.091" (2.30mm)
1.008" (25.60mm)
0.610" (15.50mm)
-
Solder
S03-15100300R
RF SHIELD 0.394" X 0.591" SMD
Harwin Inc.
110.044
In Stock
1 : 1,06000 €
Cut Tape (CT)
900 : 0,53574 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CAN
0.118" (3.00mm)
0.591" (15.00mm)
0.394" (10.00mm)
Non-Vented
Surface Mount
BMI-S-209-C
RF SHIELD 0.728"X1.156" SNAP FIT
Laird Technologies EMI
15.700
In Stock
1 : 1,08000 €
Bulk
Bulk
Active
Cover
0.118" (3.00mm)
1.180" (29.96mm)
0.752" (19.10mm)
Non-Vented
Snap Fit
BMI-S-204-C
RF SHIELD 1.278"X1.278" SNAP FIT
Laird Technologies EMI
6.891
In Stock
1 : 1,13000 €
Bulk
Bulk
Active
Cover
0.079" (2.00mm)
1.278" (32.46mm)
1.278" (32.46mm)
Vent Holes in Pattern
Snap Fit
S01-50250500
RF SHIELD 0.591" X 0.787" SMD
Harwin Inc.
5.862
In Stock
1 : 3,31000 €
Bulk
Bulk
Active
CAN
0.118" (3.00mm)
0.787" (20.00mm)
0.591" (15.00mm)
Non-Vented
Surface Mount
S03-10100300R
RF SHIELD 0.394" X 0.394" SMD
Harwin Inc.
10.518
In Stock
1 : 1,02000 €
Cut Tape (CT)
900 : 0,51539 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CAN
0.118" (3.00mm)
0.394" (10.00mm)
0.394" (10.00mm)
Non-Vented
Surface Mount
Showing
of 10

RF Shields


RF Shields are metal devices that are designed to block or reduce electromagnetic interference to provide protection for components. The characteristics are type, height, length, width, ventilation, and mounting type. The types are CAN, cover, frame, shield 1-piece, and shield 2-piece with the mounting types being adhesive, snap-fit, solder, solder and snap on, surface mount, and through hole.