Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MAX-M10S
MAX-M10S-00B
GNSS LCC RX, ROM, TCXO, LNA, SAW
u-blox
8.500
In Stock
1 : 21,30000 €
Cut Tape (CT)
500 : 11,64422 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.561GHz, 1.575GHz, 1.602GHz-167dBm921.6kbpsBeiDou, Galileo, GLONASS, GPS, GNSSGPS/GNSS Receiver-I²C, UART-Not Included-2.7V ~ 3.6V-40°C ~ 85°CSurface Mount18-SMD ModuleModule
MAX-M10S-00B
MAX-M10M-00B
GNSS LCC RX MOD, ROM, CRYSTAL
u-blox
0
In Stock
1 : 21,30000 €
Cut Tape (CT)
250 : 8,97660 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--164dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGPS Receiver-I²C, UART---1.8V ~ 5.5V-40°C ~ 85°CSurface Mount18-SMD Module-
Showing
1 - 2
of 2

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.