RF Receivers

Results: 77
Series
-*CAM-M8EVA-M8LEA-6LEA-6TLEA-M8FLEA-M8SLEA-M8TM9MAX-7MAX-8
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Frequency
1.176GHz, 1.207GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz1.207GHz, 1.227GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz1.207GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz1.222GHz ~ 1.232GHz, 1.273GHz ~ 1.283GHz1.2276GHz ~ 1.575GHz1.2276GHz, 1.575GHz1.525GHz ~ 1.559GHz1.561GHz1.561GHz, 1.575GHz, 1.602GHz1.575GHz1.575GHz, 1.602GHz-
Sensitivity
-167dBm-166dBm-165dBm-164dBm-162dBm-161dBm-160dBm-158dBm-154dBm-148dBm-133dBm
Data Rate (Max)
400kbps912.6kbps921.6kbps12Mbps-
Modulation or Protocol
BeiDou, GLONASS, GNSS, GPSBeiDou, GLONASS, GNSS, GPS, QZSSBeiDou, Galileo, GLONASS, GNSS, GPSBeiDou, Galileo, GLONASS, GNSS, GPS, QZSSBeiDou, Galileo, GLONASS, GPS, GNSSBeiDou, Galileo, Glonass, GPS, QSZZGLONASS, GNSS, GPSGLONASS, GPSGNSSGPSGalileo, GLONASS, GPS
Applications
-GNSS ReceiverGPS ReceiverGPSGPS/GNSS ReceiverGeneral Purpose
Current - Receiving
0.5mA ~ 49mA16mA21mA22mA23mA25mA28mA29mA32mA40mA44mA67mA130mA-
Data Interface
DDC, I2C, SPI, UART, USBI2C, SPI, UARTI2C, SPI, UART, USBI2C, UARTI2C, UART, USBSPI, UARTSPI, UART, USBUART
Antenna Connector
-CastellationNot IncludedOn-Board, ChipOn-Board, PatchPCB Trace
Features
-Band Pass FilterSPI digital interface, UART interface, USB InterfaceUART interface
Voltage - Supply
1.4V ~ 3.6V1.6V ~ 3.6V1.65V ~ 3.6V1.71V ~ 1.89V1.75V ~ 2V1.76V1.8V ~ 5.5V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 85°C (TA)-40°C ~ 85°C
Grade
-Automotive
Mounting Type
Surface MountUser Defined
Package / Case
18-SMD Module20-SMD Module24-SMD Module28-SMD Module31-SMD Module42-TFLGA43-TFLGA Module43-TFLGA47-XFBGA, WLCSP51-SMD Module53-SMD Module54-SMD ModuleModule
Supplier Device Package
28-LCC (17x22.4)28-SMD43-LGA (7x7)47-WLCSP (2.99x3.21)54-LGA (22x17)-Module
Stocking Options
Environmental Options
Media
Marketplace Product
77Results
Applied FiltersRemove All

Showing
of 77
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MAX-M8C-0
MAX-M8C-0
RF RCVR GNSS/GPS 1.575GHZ 18LCC
u-blox
23.684
In Stock
1 : 19,39000 €
Cut Tape (CT)
500 : 9,82504 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose23mAI2C, UART-Not Included-1.65V ~ 3.6V-40°C ~ 85°C--Surface Mount18-SMD Module-
MAX-M10S-00B
MAX-M10M-00B
GNSS LCC RX MOD, ROM, CRYSTAL
u-blox
12.529
In Stock
1 : 19,39000 €
Cut Tape (CT)
500 : 8,17210 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--164dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGPS Receiver-I2C, UART-Not Included-1.8V ~ 5.5V-40°C ~ 85°C--Surface Mount18-SMD Module-
MAX-M10S
MAX-M10S-00B
GNSS LCC RX, ROM, TCXO, LNA, SAW
u-blox
4.658
In Stock
1 : 19,39000 €
Cut Tape (CT)
500 : 10,60066 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.561GHz, 1.575GHz, 1.602GHz-167dBm921.6kbpsBeiDou, Galileo, GLONASS, GPS, GNSSGPS/GNSS Receiver-I2C, UART-Not Included-2.7V ~ 3.6V-40°C ~ 85°C--Surface Mount18-SMD ModuleModule
MAX-8
MAX-8C-0
RF RX GLONASS/GNSS/GPS 1.575GHZ
u-blox
698
In Stock
1 : 19,39000 €
Cut Tape (CT)
500 : 10,60066 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1.575GHz-166dBm-GLONASS, GNSS, GPSGeneral Purpose-I2C, UART-Not Included-1.65V ~ 3.6V-40°C ~ 85°C--Surface Mount18-SMD Module-
NEO-M8Q-01A
NEO-M8Q-01A
RF RECEIVER GNSS/GPS 1.575GHZ
u-blox
1.150
In Stock
1 : 23,09000 €
Cut Tape (CT)
250 : 18,69336 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose-I2C, SPI, UART, USB---2.7V ~ 3.6V-40°C ~ 105°C (TA)--Surface Mount24-SMD Module-
CAM-M8_Combi
CAM-M8C-0
RF RCVR GNSS/GPS 1.575GHZ MODULE
u-blox
22.326
In Stock
1 : 24,93000 €
Cut Tape (CT)
500 : 14,71904 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, GLONASS, GNSS, GPS, QZSSGeneral Purpose29mASPI, UART-On-Board, Chip-1.6V ~ 3.6V-40°C ~ 85°C--Surface Mount31-SMD ModuleModule
NEO-M8_Combi_web
NEO-M8M-0
RF RCVR GNSS/GPS 1.575GHZ 24LCC
u-blox
8.157
In Stock
1 : 24,93000 €
Cut Tape (CT)
250 : 11,91188 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose21mAI2C, SPI, UART, USB---1.65V ~ 3.6V-40°C ~ 85°C--Surface Mount24-SMD Module-
NEO-M9N
NEO-M9N-00B
M9 STANDARD PRECISION GNSS MOD
u-blox
6.811
In Stock
1 : 24,93000 €
Cut Tape (CT)
250 : 14,47892 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--167dBm-BeiDou, Galileo, GLONASS, GNSS, GPS--I2C, SPI, UART, USB---2.7V ~ 3.6V-40°C ~ 85°CAutomotive-Surface Mount24-SMD ModuleModule
MAX-M8W-0
MAX-M8W-0
RF RCVR GNSS/GPS 1.575GHZ 18LCC
u-blox
1.989
In Stock
1 : 24,93000 €
Cut Tape (CT)
500 : 14,23190 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose23mAI2C, UART-Not Included-2.7V ~ 3.6V-40°C ~ 85°C--Surface Mount18-SMD Module-
MIA-M10Q-00B
MIA-M10Q-00B
RF TXRX MODULE NAVIGATION SMD
u-blox
17.185
In Stock
1 : 26,78000 €
Cut Tape (CT)
1.000 : 13,57399 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--167dBm-BeiDou, Galileo, GLONASS, GNSS, GPS--I2C, UART-PCB Trace-1.76V-40°C ~ 85°C--Surface Mount53-SMD ModuleModule
RF RCVR GNSS/GPS 1.575GHZ 43LGA
EVA-M8M-0
RF RCVR GNSS/GPS 1.575GHZ 43LGA
u-blox
13.844
In Stock
1 : 26,78000 €
Cut Tape (CT)
500 : 13,57400 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose22mAI2C, SPI, UART, USB---1.65V ~ 3.6V-40°C ~ 85°C--Surface Mount42-TFLGA-
ZOE-M8 Series
ZOE-M8G-0
RF RECEIVER GNSS/GPS MODULE
u-blox
6.161
In Stock
1 : 26,78000 €
Cut Tape (CT)
1.000 : 13,57399 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose40mAI2C, SPI, UART---1.71V ~ 1.89V-40°C ~ 85°C--Surface Mount51-SMD Module-
ZOE-M8 Series
ZOE-M8B-0
RF RECEIVER GNSS/GPS SIP
u-blox
6.124
In Stock
1 : 26,78000 €
Cut Tape (CT)
1.000 : 13,57399 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--160dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose-I2C, SPI, UART---1.71V ~ 1.89V-40°C ~ 85°C--Surface Mount51-SMD Module-
ZOE-M8 Series
ZOE-M8Q-0
RF RECEIVER GNSS/GPS MODULE
u-blox
5.781
In Stock
1 : 26,78000 €
Cut Tape (CT)
1.000 : 13,57399 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--160dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose25mAI2C, SPI, UART---2.7V ~ 3.6V-40°C ~ 85°C--Surface Mount51-SMD Module-
RF RCVR GNSS/GPS 1.575GHZ 43LGA
EVA-M8Q-0
RF RCVR GNSS/GPS 1.575GHZ 43LGA
u-blox
490
In Stock
1 : 26,78000 €
Cut Tape (CT)
500 : 13,57400 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose22mAI2C, SPI, UART, USB---1.65V ~ 3.6V-40°C ~ 85°C--Surface Mount42-TFLGA-
SAM-M8Q-0_top
SAM-M8Q-0
RF RX GALILEO 1.575GHZ/1.602GHZ
u-blox
11.780
In Stock
1 : 29,09000 €
Cut Tape (CT)
250 : 15,73480 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz, 1.602GHz-165dBm400kbpsGalileo, GLONASS, GPSGPS-I2C, UART-On-Board, Patch-2.7V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount20-SMD ModuleModule
NEO-M8J-0
NEO-M8J-0
RF RCVR GNSS FLASH, SAW, LNA LCC
u-blox
9.113
In Stock
1 : 29,09000 €
Cut Tape (CT)
250 : 16,46432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-164dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGPS67mAI2C, SPI, UART, USB---2.7V ~ 3.6V-40°C ~ 85°C--Surface Mount24-SMD Module-
SAM-M10Q
SAM-M10Q-00B
M10 GNSS LGA PATCH ANTENNA MOD
u-blox
9.087
In Stock
1 : 29,09000 €
Cut Tape (CT)
250 : 13,60864 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz, 1.602GHz-165dBm400kbpsGalileo, GLONASS, GPSGPS-I2C, UART-On-Board, Patch-2.7V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount20-SMD ModuleModule
CAM-M8_Combi
CAM-M8Q-0
RF RCVR GNSS/GPS 1.575GHZ MODULE
u-blox
7.950
In Stock
1 : 29,09000 €
Cut Tape (CT)
500 : 18,01784 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, GLONASS, GNSS, GPS, QZSSGeneral Purpose29mASPI, UART-On-Board, Chip-2.7V ~ 3.6V-40°C ~ 85°C--Surface Mount31-SMD ModuleModule
NEO
NEO-M8N-0
RF RCVR GNSS/GPS 1.575GHZ 24LCC
u-blox
418
In Stock
1 : 29,09000 €
Cut Tape (CT)
250 : 19,03356 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose21mAI2C, SPI, UART, USB---1.65V ~ 3.6V-40°C ~ 85°C--Surface Mount24-SMD Module-
NEO-M9V
NEO-M9V-20B
RF RCVR M9 MULTI MODE PRO
u-blox
3.928
In Stock
1 : 32,32000 €
Cut Tape (CT)
250 : 20,63800 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.561GHz-160dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGPS0.5mA ~ 49mAI2C, SPI, UART, USB-Not IncludedUART interface2.7V ~ 3.6V-40°C ~ 85°C--Surface Mount24-SMD Module-
LEA-M8S Series
LEA-M8S-0
RF RCVR GNSS/GPS 1.575GHZ 28SMD
u-blox
489
In Stock
1 : 32,35000 €
Cut Tape (CT)
250 : 20,82268 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose-I2C, UART, USB---2.7V ~ 3.6V-40°C ~ 85°C--Surface Mount28-SMD Module28-SMD
NEO-M8U_Combi_web
NEO-M8U-06B
RF RCVR GNSS/GPS 1.575GHZ 24LCC
u-blox
1.230
In Stock
1 : 55,40000 €
Cut Tape (CT)
250 : 23,78908 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-160dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose29mAI2C, SPI, UART, USB---2.7V ~ 3.6V-40°C ~ 85°C--Surface Mount24-SMD Module-
LEA-M8T
LEA-M8T-0
RF RCVR GNSS/GPS 1.561/1.575GHZ
u-blox
688
In Stock
1 : 82,18000 €
Cut Tape (CT)
250 : 60,24272 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose28mAI2C, SPI, UART, USB---2.7V ~ 3.6V-40°C ~ 85°C--Surface Mount28-SMD Module-
NEO-M8T_Combi_web
NEO-M8T-0
RF RCVR GNSS/GPS 1.575GHZ 24LCC
u-blox
9.768
In Stock
1 : 88,65000 €
Cut Tape (CT)
250 : 52,81888 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose32mAI2C, SPI, UART, USB---2.7V ~ 3.6V-40°C ~ 85°C--Surface Mount24-SMD Module-
Showing
of 77

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.