RF Modulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
LO Frequency
RF Frequency
P1dB
Noise Floor
Output Power
Current - Supply
Voltage - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
100-MQFP, Q100.14X20 PKG
IC MODULATOR PROGRAMABLE 100MQFP
Renesas Electronics Corporation
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
24 QFN
RF MODULATOR 600MHZ-2.4GHZ 24QFN
Renesas Electronics Corporation
0
In Stock
Discontinued at Digi-Key
-
Tray
Discontinued at Digi-Key
-
-
600MHz ~ 2.4GHz
15dBm
-158dBm/Hz
-
210 mA
3.3V
1.95GHz
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
24 QFN
RF MODULATOR 600MHZ-2.9GHZ 24QFN
Renesas Electronics Corporation
0
In Stock
Discontinued at Digi-Key
-
Tray
Discontinued at Digi-Key
Modulator
600MHz ~ 2.9GHz
600MHz ~ 2.9GHz
15dBm
-
5dBm
190 mA
3.3V
2.9GHz
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
9DBV0231AKLF
VFQFPN 4.00X4.00X0.90 MM, 0.50MM
Renesas Electronics Corporation
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
Modulator
600MHz ~ 2.9GHz
600MHz ~ 2.9GHz
15dBm
-159dBm/Hz
5dBm
190 mA
3.15V ~ 3.45V
2.9GHz
Surface Mount
24-VFQFN Exposed Pad
24-VFQFPN (4x4)
Showing
of 4

RF Modulators


Radio Frequency (RF) modulator products are used to encode information onto a sinusoidal carrier signal by altering the carrier's amplitude, phase, and/or frequency. A receiving device performing the inverse, demodulation operation selectively receives an incoming signal at a desired carrier frequency, translating variations in carrier wave attributes back into its original form. Such an arrangement allows use of a communications channel for simultaneous transmission of multiple messages without interference between them.