Showing
1 - 25
of 994
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
0805 (2012 Metric)
PD3150J5050S2HF
RF PWR DIVIDER 3.1GHZ-5GHZ 0805
TTM Technologies, Inc.
46.585
In Stock
1 : 0,95000 €
Cut Tape (CT)
4.000 : 0,39367 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1dB3.1 GHz ~ 5 GHzIsolation (Min) 13dB, 8.6dB Return Loss0.079" L x 0.050" W (2.00mm x 1.27mm)0805 (2012 Metric)
PS1608
PS1608GT2-R50-T1
RF POWER DIVIDER 0HZ-20GHZ 0603
Susumu
14.518
In Stock
1 : 2,30000 €
Cut Tape (CT)
1.000 : 0,96448 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6dB0 Hz ~ 20 GHz-0.063" L x 0.031" W (1.60mm x 0.80mm)0603 (1608 Metric)
MTX2-73+
GP2S1+
RF PWR DVDR 500MHZ-2.5GHZ 12VQFN
Mini-Circuits
30.611
In Stock
1 : 3,56000 €
Cut Tape (CT)
2.000 : 1,50149 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.9dB500 MHz ~ 2.5 GHzIsolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max)0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)12-VQFN Exposed Pad
TCN1-23+
QCN-19+
RF PWR DVDR 1.1GHZ-1.925GHZ 6SMD
Mini-Circuits
5.059
In Stock
1 : 4,89000 €
Cut Tape (CT)
3.000 : 2,05665 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.5dB1.1 GHz ~ 1.925 GHzIsolation (Min) 20dB, 1.2 VSWR (Typ), 4° Imbalance (Max)0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)6-SMD, No Lead
SBTC-2-10LX+
SBTC-2-10LX+
RF PWR DVDR 5MHZ-1GHZ 6SMD
Mini-Circuits
4.046
In Stock
1 : 4,89000 €
Cut Tape (CT)
1.000 : 2,30042 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.5dB5 MHz ~ 1 GHzIsolation (Min) 20dB, 5° Imbalance (Max)-6-SMD (5 Leads), Flat Lead
SBTC-2-10L+
SBTC-2-10L+
RF PWR DVDR 5MHZ-1GHZ 6SMD
Mini-Circuits
3.950
In Stock
1 : 4,89000 €
Cut Tape (CT)
2.000 : 2,30043 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.5dB5 MHz ~ 1 GHzIsolation (Min) 20dB, 5° Imbalance (Max)-6-SMD (5 Leads), Flat Lead
PS3216
PS3216GT2-R50-T1
RF POWER DIVIDER 0HZ-20GHZ 1206
Susumu
4.548
In Stock
1 : 4,96000 €
Cut Tape (CT)
1.000 : 2,40379 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6dB0 Hz ~ 20 GHz-0.126" L x 0.063" W (3.20mm x 1.60mm)1206 (3216 Metric)
EDC10-183+
EP2C+
RF PWR DVDR 1.8-12.5GHZ 24VFQFN
Mini-Circuits
7.555
In Stock
1 : 12,04000 €
Cut Tape (CT)
1.000 : 5,94904 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.8dB1.8 GHz ~ 12.5 GHzIsolation (Min) 14dB, 1.6 VSWR (Typ), 10° Imbalance (Max)0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm)24-VFQFN Exposed Pad
SCP-2-1+
SCP-2-1+
RF PWR DVDR 100 KHZ-400MHZ 8SMD
Mini-Circuits
804
In Stock
1 : 15,73000 €
Cut Tape (CT)
500 : 8,83226 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.4dB100 kHz ~ 400 MHzIsolation (Min) 20dB, 3° Imbalance (Max)0.750" L x 0.380" W x 0.200" H (19.05mm x 9.65mm x 5.08mm)8-SMD, Flat Lead
ADT1-1+
ADP-2-20+
RF PWR DVDR 20MHZ-2GHZ 6SMD
Mini-Circuits
2.532
In Stock
1 : 23,78000 €
Cut Tape (CT)
1.000 : 14,38395 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.8dB20 MHz ~ 2 GHzIsolation (Min) 15dB, 5° Imbalance (Max)0.310" L x 0.220" W x 0.112" H (7.87mm x 5.58mm x 2.84mm)6-SMD, Flat Leads
PDW06400
PDW06400
RF POWER DVDR 11GHZ-13GHZ MODULE
Knowles Dielectric Labs
243
In Stock
1 : 16,82000 €
Bulk
-
Bulk
Active0.5dB11 GHz ~ 13 GHzIsolation (Min) 18dB, 25dB Return Loss, 5° Imbalance (Max)0.130" L x 0.130" W x 0.015" H (3.30mm x 3.30mm x 0.38mm)Module
SEPS-2-33+
SEPS-4-272+
RF PWR DVDR 690MHZ-2.7GHZ 22SMD
Mini-Circuits
397
In Stock
1 : 30,67000 €
Cut Tape (CT)
125 : 18,54776 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5dB690 MHz ~ 2.7 GHzIsolation (Min) 15dB, 1.5 VSWR (Max), 7° Imbalance (Max)1.250" L x 1.000" W x 0.200" H (31.75mm x 25.40mm x 5.08mm)22-SMD, No Lead
SYPS-2-33+
SYPS-2-33+
RF PWR DVDR 400MHZ-3GHZ 8SMD
Mini-Circuits
370
In Stock
1 : 32,05000 €
Cut Tape (CT)
200 : 19,38050 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1dB400 MHz ~ 3 GHzIsolation (Min) 14dB, 1.85 VSWR (Max), 7° Imbalance (Max)0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm)8-SMD, No Lead
RPS-2-30+
RPS-2-30+
RF PWR DVDR 10MHZ-3GHZ 6SMD
Mini-Circuits
1.649
In Stock
1 : 33,89000 €
Cut Tape (CT)
500 : 20,49082 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.2dB10 MHz ~ 3 GHzIsolation (Min) 15dB, 8° Imbalance (Max)0.310" L x 0.250" W x 0.200" H (7.87mm x 6.35mm x 5.08mm)6-SMD, No Lead
SC4PS-33+
SC4PS-33+
RF PWR DVDR 300MHZ-3GHZ 16SMD
Mini-Circuits
982
In Stock
1 : 34,69000 €
Cut Tape (CT)
500 : 20,98290 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.6dB300 MHz ~ 3 GHzIsolation (Min) 12dB, 2.1 VSWR (Typ), 20° Imbalance (Max)0.500" L x 0.500" W x 0.195" H (12.70mm x 12.70mm x 4.95mm)16-SMD, No Lead
EDC10-183+
EP2K1+
RF PWR DVDR 2-26.5GHZ 24VFQFN
Mini-Circuits
2.871
In Stock
1 : 41,73000 €
Cut Tape (CT)
1.000 : 26,59769 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4dB2 GHz ~ 26.5 GHzIsolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max)0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm)24-VFQFN Exposed Pad
PDW06038
PDW06038
RF PWR DIVIDER 2GHZ-10GHZ MODULE
Knowles Dielectric Labs
153
In Stock
1 : 66,21000 €
Bulk
-
Bulk
Active0.8dB2 GHz ~ 10 GHzIsolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max)0.400" L x 0.250" W x 0.020" H (10.16mm x 6.35mm x 0.51mm)Module
SEPS-8-272+
SEPS-8-272+
RF PWR DVDR 700MHZ-2.7GHZ 24SMD
Mini-Circuits
221
In Stock
1 : 106,95000 €
Tray
-
Tray
Active2.8dB700 MHz ~ 2.7 GHzIsolation (Min) 14dB, 1.7 VSWR (Max), 19° Imbalance (Max)1.420" L x 0.930" W x 0.255" H (36.07mm x 23.62mm x 6.48mm)24-SMD, No Lead
PDW06089
PDW06089
RF PWR DIVIDER 6GHZ-18GHZ MODULE
Knowles Dielectric Labs
69
In Stock
1 : 108,25000 €
Bulk
-
Bulk
Active1dB6 GHz ~ 18 GHzIsolation (Min) 14dB, 14dB Return Loss, 3° Imbalance (Max)0.300" L x 0.250" W x 0.020" H (7.62mm x 6.35mm x 0.51mm)Module
195
In Stock
1 : 145,77000 €
Tray
-
Tray
Active0.6dB10 MHz ~ 500 MHzIsolation (Min) 25dB, 1.4 VSWR (Max), 2° Imbalance (Max)0.510" L x 0.386" W x 0.170" H (12.95mm x 9.80mm x 4.32mm)SF-1
0805 (2012 Metric)
PD4859J5050S2HF
RF POWER DVDR 4.8GHZ-5.9GHZ 0805
TTM Technologies, Inc.
12.935
In Stock
1 : 0,95000 €
Cut Tape (CT)
4.000 : 0,39367 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.7dB4.8 GHz ~ 5.9 GHzIsolation (Min) 14dB, 10.3dB Return Loss0.079" L x 0.050" W (2.00mm x 1.27mm)0805 (2012 Metric)
0805 (2012 Metric)
PD6080J5050S2HF
RF POWER DIVIDER 6GHZ-8GHZ 0805
TTM Technologies, Inc.
7.717
In Stock
1 : 0,95000 €
Cut Tape (CT)
4.000 : 0,39367 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.6dB6 GHz ~ 8 GHzIsolation (Min) 12dB, 12dB Return Loss0.079" L x 0.050" W (2.00mm x 1.27mm)0805 (2012 Metric)
D17W+
SP-2G1+
RF PWR DVDR 1.2GHZ-2GHZ SOT23-6
Mini-Circuits
3.728
In Stock
1 : 2,76000 €
Cut Tape (CT)
1.000 : 1,04725 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.7dB1.2 GHz ~ 2 GHzIsolation (Min) 10dB, 1.5 VSWR (Typ), 4° Imbalance (Max)0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm)SOT-23-6
TCN1-23+
SCN-2-11+
RF PWR DVDR 800MHZ-1.175GHZ 6SMD
Mini-Circuits
3.577
In Stock
1 : 2,79000 €
Cut Tape (CT)
3.000 : 1,05987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.5dB800 MHz ~ 1.175 GHzIsolation (Min) 15dB, 18dB Return Loss, 3° Imbalance (Max)0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)6-SMD, No Lead
TCN1-23+
SCN-2-27+
RF PWR DVDR 2.225GHZ-2.7GHZ 6SMD
Mini-Circuits
5.514
In Stock
1 : 2,79000 €
Cut Tape (CT)
3.000 : 1,05987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.5dB2.225 GHz ~ 2.7 GHzIsolation (Min) 17dB, 19dB Return Loss, 6° Imbalance (Max)0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)6-SMD, No Lead
Showing
1 - 25
of 994

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.