RF Antennas

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
RF ANT 2.4GHZ FLEXNOTCH CAB ADH
RF ANT 2.4GHZ FLEXNOTCH CAB ADH
Ezurio
1.812
In Stock
1 : 2,38000 €
Bulk
Bulk
Active
-
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.48GHz
Flex Notch
1
2.5
-1.5dB
2dBi
Cable - 100mm
U.FL (UMCC), I-PEX MHF1
-
Adhesive
1.260" (32.00mm)
-
001-0023
RF ANT 2.4GHZ FLEXNOTCH CAB ADH
Ezurio
316
In Stock
1 : 2,38000 €
Bulk
Bulk
Active
-
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
Flex Notch
1
2.5
-
2dBi
Cable - 100mm
MHF4L
IP30
Adhesive
-
-
Showing
of 2

RF Antennas


RF Antennas

RF antennas are essential components for wireless communication systems. They function by converting electrical signals to electromagnetic waves for transmission and vice versa for reception. This enables the transfer of data and information without physical cables. Common antenna types include Bead, Biconical, Blade, Chip, Dish, and more!

The key features and benefits of RF antennas include:

  1. Frequency Range: Available in a wide range of frequencies, allowing compatibility with various wireless technologies like Bluetooth, cellular, Wi-Fi, and more.
  2. Gain: Designed to amplify or focus radio signals, improving transmission distances and reception strength.
  3. Polarization: Offered in various polarizations to optimize signal transmission and reception based on the application.
  4. Directivity: Range from omnidirectional antennas that radiate signals in all directions to highly directional antennas that focus signals in a specific direction.
  5. Durability: Constructed with weatherproof and robust materials to withstand various environmental conditions.

Common applications for RF antennas include:

  • Cellular and mobile communication: Enabling transmission and reception of cellular signals for voice calls, data transfer, and internet access on mobile devices.
  • Wireless Local Area Networks (WLANs): Facilitating data communication between devices in Wi-Fi networks, commonly used for home and office internet connectivity.
  • Bluetooth connectivity: Connecting various electronic devices like smartphones, speakers, and headphones for short-range wireless communication.
  • Global Navigation Satellite Systems (GNSS): Receiving signals from GPS and other satellite navigation systems for location tracking and positioning applications.
  • Industrial automation and Internet of Things (IoT): Enabling wireless communication between sensors, machines, and control systems in industrial settings.