RF Antennas

Results: 8
Series
-ANN-MBANN-MS
Frequency (Center/Band)
1.175GHz, 1.583GHz1.176GHz, 1.5825GHz1.223GHz, 1.582GHz1.575GHz
Frequency Range
1.164GHz ~ 1.186GHz, 1.559GHz ~ 1.608GHz1.164GHz ~ 1.188GHz, 1.559GHz ~ 1.606GHz1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHz1.572GHz ~ 1.578GHz
Number of Bands
12
Gain
1.3dBic, 3.8dBic4dBic, 4.5dBic28dB29dB
Features
Cable - 3m, LNACable - 5m, LNA
Termination
MCXSMASMB
Ingress Protection
-IP67IPX7
Mounting Type
MagneticScrew Mount
Height (Max)
0.512" (13.00mm)0.628" (15.94mm)0.886" (22.50mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPSBeiDou, Galileo, GNSS, GPSBeidou, Galileo, GLONASS, GNSS, GPSGPS
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANN-MB_Final_Pic
ANN-MB-00
RF ANT GNSS/GPS 1.197-1.249GHZ
u-blox
478
In Stock
1 : 55,40000 €
Box
Box
ActiveNavigationUHF (1GHz ~ 2GHz)1.223GHz, 1.582GHz1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHzModule22-28dBCable - 5m, LNASMA-Magnetic0.886" (22.50mm)BeiDou, Galileo, GLONASS, GNSS, GPS
ANN-MB_Final_Pic
ANN-MB-01
RF ANT GNSS/GPS 1.197-1.249GHZ
u-blox
136
In Stock
1 : 55,40000 €
Box
Box
ActiveNavigationUHF (1GHz ~ 2GHz)1.223GHz, 1.582GHz1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHzModule22-28dBCable - 5m, LNASMB-Magnetic0.886" (22.50mm)BeiDou, Galileo, GLONASS, GNSS, GPS
ANN-MB1
ANN-MB1-00
MULTI-BAND GNSS ANTENNA, L1/L5
u-blox
49
In Stock
1 : 55,40000 €
Box
-
Box
ActiveNavigationUHF (1GHz ~ 2GHz)1.176GHz, 1.5825GHz1.164GHz ~ 1.188GHz, 1.559GHz ~ 1.606GHzModule22-1.3dBic, 3.8dBicCable - 5m, LNASMAIP67Screw Mount0.886" (22.50mm)Beidou, Galileo, GLONASS, GNSS, GPS
ann-ms_3d_trans
ANN-MS-1
RF ANT GPS 1.572GHZ-1.578GHZ
u-blox
110
In Stock
1 : 31,77000 €
Box
Box
ActiveNavigationUHF (1GHz ~ 2GHz)1.575GHz1.572GHz ~ 1.578GHzModule12-29dBCable - 5m, LNASMB-Magnetic0.512" (13.00mm)GPS
ANN-MB5-00
ANN-MB5-00
L1/L5 MULTI-BAND GNSS ANTENNA
u-blox
756
In Stock
1 : 32,06000 €
Box
-
Box
ActiveNavigationUHF (1GHz ~ 2GHz)1.175GHz, 1.583GHz1.164GHz ~ 1.186GHz, 1.559GHz ~ 1.608GHzModule22-4dBic, 4.5dBicCable - 3m, LNASMAIPX7Magnetic0.628" (15.94mm)BeiDou, Galileo, GNSS, GPS
ann-ms_3d_trans
ANN-MS-0-005-0
RF ANT GPS 1.572GHZ-1.578GHZ
u-blox
1
In Stock
1 : 31,77000 €
Box
Box
ActiveNavigationUHF (1GHz ~ 2GHz)1.575GHz1.572GHz ~ 1.578GHzModule12-29dBCable - 5m, LNASMA-Magnetic0.512" (13.00mm)GPS
ANN-MB_Final_Pic
ANN-MB-02
RF ANT GNSS/GPS 1.197-1.249GHZ
u-blox
0
In Stock
Check Lead Time
1 : 55,40000 €
Box
Box
ActiveNavigationUHF (1GHz ~ 2GHz)1.223GHz, 1.582GHz1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHzModule22-28dBCable - 5m, LNAMCX-Magnetic0.886" (22.50mm)BeiDou, Galileo, GLONASS, GNSS, GPS
ann-ms_3d_trans
ANN-MS-2-005-0
RF ANT GPS 1.572GHZ-1.578GHZ
u-blox
0
In Stock
Check Lead Time
200 : 14,71905 €
Box
Box
ActiveNavigationUHF (1GHz ~ 2GHz)1.575GHz1.572GHz ~ 1.578GHzModule12-29dBCable - 5m, LNAMCX-Magnetic0.512" (13.00mm)GPS
Showing
of 8

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.