Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.776 In Stock | 1 : 4,43000 € Bag | - | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 930MHz | Whip, Straight | 1 | 2.6 | - | 3.9dBi | 25 W | - | SMA Male | - | - | - | Connector Mount | 0.697" (17.70mm) | ISM, LoRaWAN, LPWA | ||
956 In Stock | 1 : 5,01000 € Bulk | - | Bulk | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Right Angle | 5 | - | -4dB, -6dB | 1dBi, 2dBi, 2.5dBi | - | - | SMA Male | - | - | - | Connector Mount | 1.949" (49.50mm) | GSM, WCDMA | ||
4.080 In Stock | 1 : 6,03000 € Bag | - | Bag | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Tilt | 2 | - | -10dB | 2.37dBi, 2.93dBi | 1 W | - | RP-SMA Male | IP65 | - | - | Connector Mount | 6.142" (156.00mm) | Bluetooth, WLAN | ||
971 In Stock | 1 : 8,14000 € Bag | Bag | Active | Cellular, Navigation | Wide Band | 700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | 703MHz ~ 803MHz, 824MHz ~ 960MHz, 1575.42MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz | Whip, Tilt | 8 | - | - | 0.34dBi, 0.03dBi, -0.48dBi, -1.85dBi, 0.67dBi, -0.07dBi, 0.23dBi, 2.04dBi | 5 W | - | SMA Male | - | - | - | Connector Mount | 6.614" (168.00mm) | CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA | |||
103 In Stock | 1 : 8,25000 € Tray | Tray | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz, 6.5625GHz | 2.4GHz ~ 2.5GHz, 5GHz ~ 7.125GHz | Whip, Straight | 3 | - | -10dB, -3dB, -5dB | 3.4dBi, 4.5dBi, 6dBi | - | - | SMA Male | - | - | - | Connector Mount | 1.378" (35.00mm) | Bluetooth, IoT, Wi-Fi, Zigbee™ | |||
720 In Stock | 1 : 5,24000 € Tray | Tray | Active | Cellular | Wide Band | 788.5MHz, 2.2GHz, 3.6GHz | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | Whip, Straight | 3 | - | -5dB, -4dB | -0.5dBi, 1dBi, 0dBi | 5 W | - | SMA | IP42 | - | - | Connector Mount | 1.953" (49.60mm) | LTE | |||
201 In Stock | 1 : 9,69000 € Bag | - | Bag | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | - | Whip, Straight | 1 | 1.8 | - | 4dBi | 1 W | - | SMA Male | - | - | - | Connector Mount | 6.654" (169.00mm) | - | ||
165 In Stock | 1 : 4,22000 € Bag | - | Bag | Active | WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | - | -10dB | 1.5dBi | 1 W | - | SMA | - | - | - | Connector Mount | 2.008" (51.00mm) | Wi-Fi | ||
38 In Stock | 1 : 10,76000 € Bag | - | Bag | Active | Cellular | Wide Band | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Whip, Straight | 2 | - | - | 2.02dBi, 4.65dBi | - | - | SMA Male | IP67 | - | - | Connector Mount | 9.764" (248.00mm) | CDMA, LTE | ||
0 In Stock Check Lead Time | 1 : 7,58000 € Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 900MHz ~ 935MHz | Whip, Straight | 1 | 1.9 | - | -1.3dBi | - | - | SMA Male | - | - | - | Connector Mount | 2.008" (51.00mm) | ISM, LoRa, Sensor Networks, SigFox |