Resonators

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Frequency
3.58 MHz4 MHz4.19 MHz6 MHz7.37 MHz8 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Features
Capacitance
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
ECS-SR1-B Series
ECS-SR1-7.37-B
CERAMIC RES 7.3700MHZ 30PF SMD
ECS Inc.
3.950
In Stock
1 : 0,62000 €
Cut Tape (CT)
2.500 : 0,29372 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
7.37 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
-20°C ~ 80°C
Surface Mount
3-SMD, Non-Standard
0.295" L x 0.130" W (7.50mm x 3.30mm)
0.087" (2.20mm)
ECS-SR1-B Series
ECS-SR1-8.00-B-TR
CERAMIC RES 8.0000MHZ 30PF SMD
ECS Inc.
83.085
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,23264 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Ceramic
8 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
-20°C ~ 80°C
Surface Mount
3-SMD, Non-Standard
0.295" L x 0.130" W (7.50mm x 3.30mm)
0.087" (2.20mm)
ECS-SR1-B Series
ECS-SR1-4.00-B-TR
CERAMIC RES 4.0000MHZ 30PF SMD
ECS Inc.
33.628
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,24372 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Ceramic
4 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
-20°C ~ 80°C
Surface Mount
3-SMD, Non-Standard
0.295" L x 0.130" W (7.50mm x 3.30mm)
0.087" (2.20mm)
ECS-SR1-B Series
ECS-SR1-4.19-B-TR
CERAMIC RES 4.1900MHZ 30PF SMD
ECS Inc.
4.113
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,24372 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Ceramic
4.19 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
-20°C ~ 80°C
Surface Mount
3-SMD, Non-Standard
0.295" L x 0.130" W (7.50mm x 3.30mm)
0.087" (2.20mm)
ECS-SR1-B Series
ECS-SR1-3.58-B-TR
CERAMIC RES 3.5800MHZ 30PF SMD
ECS Inc.
3.317
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,23453 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Ceramic
3.58 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
-20°C ~ 80°C
Surface Mount
3-SMD, Non-Standard
0.295" L x 0.130" W (7.50mm x 3.30mm)
0.087" (2.20mm)
ECS-SR1-B Series
ECS-SR1-6.00-B-TR
CERAMIC RES 6.0000MHZ 30PF SMD
ECS Inc.
1.229
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,30770 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Ceramic
6 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
-20°C ~ 80°C
Surface Mount
3-SMD, Non-Standard
0.295" L x 0.130" W (7.50mm x 3.30mm)
0.087" (2.20mm)
Showing
of 6

Resonators


Products in the resonator family are frequency selective elements used to generate a frequency source when used with an external drive circuit, similar to the manner in which quartz crystal devices are used but incorporating different technologies such as surface acoustic wave (SAW) or piezoceramic materials. Where their application spaces overlap with those of quartz crystals, resonator devices generally offer greater durability in exchange for reduced accuracy and output stability.