Resonators

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Features
Capacitance
Impedance
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
AWSCR-CV Series
CERAMIC RES 8.0000MHZ 22PF SMD
Abracon LLC
62.054
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.000 : 0,22435 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
8 MHz
±0.4%
±0.5%
Built in Capacitor
22 pF
30 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 32.0000MHZ 5PF SMD
Abracon LLC
3.989
In Stock
1 : 0,42000 €
Cut Tape (CT)
1.000 : 0,27922 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
32 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 20.0000MHZ 22PF SMD
Abracon LLC
3.000
In Stock
1 : 0,29000 €
Cut Tape (CT)
1.000 : 0,19476 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
20 MHz
±0.3%
±0.5%
Built in Capacitor
22 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 12.0000MHZ 22PF SMD
Abracon LLC
4.255
In Stock
1 : 0,38000 €
Cut Tape (CT)
1.000 : 0,25147 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
12 MHz
±0.4%
±0.5%
Built in Capacitor
22 pF
30 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 18.4300MHZ 22PF SMD
Abracon LLC
2.650
In Stock
1 : 0,38000 €
Cut Tape (CT)
1.000 : 0,25147 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
18.43 MHz
±0.3%
±0.5%
Built in Capacitor
22 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 11.0000MHZ 22PF SMD
Abracon LLC
0
In Stock
42.000
Marketplace
Check Lead Time
1.000 : 0,30661 €
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
11 MHz
±0.4%
±0.5%
Built in Capacitor
22 pF
30 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 16.0000MHZ 22PF SMD
Abracon LLC
1.227
In Stock
1 : 0,38000 €
Cut Tape (CT)
1.000 : 0,25147 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
16 MHz
±0.3%
±0.5%
Built in Capacitor
22 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 25.0000MHZ 10PF SMD
Abracon LLC
1.705
In Stock
1 : 0,32000 €
Cut Tape (CT)
1.000 : 0,20911 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
25 MHz
±0.3%
±0.5%
Built in Capacitor
10 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 40.0000MHZ 5PF SMD
Abracon LLC
878
In Stock
1 : 0,38000 €
Cut Tape (CT)
1.000 : 0,25147 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
40 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 10.0000MHZ 22PF SMD
Abracon LLC
1.035
In Stock
1 : 0,42000 €
Cut Tape (CT)
1.000 : 0,27922 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
10 MHz
±0.4%
±0.5%
Built in Capacitor
22 pF
30 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 50.0000MHZ 5PF SMD
Abracon LLC
675
In Stock
1 : 0,50000 €
Cut Tape (CT)
1.000 : 0,32967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
50 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 24.0000MHZ 10PF SMD
Abracon LLC
227
In Stock
1 : 0,32000 €
Cut Tape (CT)
1.000 : 0,20348 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
24 MHz
±0.3%
±0.5%
Built in Capacitor
10 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 14.7500MHZ 22PF SMD
Abracon LLC
925
In Stock
1 : 0,47000 €
Cut Tape (CT)
1.000 : 0,25065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
14.75 MHz
±0.3%
±0.5%
Built in Capacitor
22 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.047" (1.20mm)
AWSCR-CV Series
CERAMIC RES 48.0000MHZ 5PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1.000 : 0,21256 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
48 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 16.9300MHZ 22PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1.000 : 0,23161 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
16.93 MHz
±0.3%
±0.5%
Built in Capacitor
22 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 27.0000MHZ 5PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1.000 : 0,27922 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
27 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
AWSCR-CV Series
CERAMIC RES 30.0000MHZ 5PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1.000 : 0,27922 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
30 MHz
±0.3%
±0.5%
Built in Capacitor
5 pF
40 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, Non-Standard
0.146" L x 0.122" W (3.70mm x 3.10mm)
0.039" (1.00mm)
Showing
of 17

Resonators


Products in the resonator family are frequency selective elements used to generate a frequency source when used with an external drive circuit, similar to the manner in which quartz crystal devices are used but incorporating different technologies such as surface acoustic wave (SAW) or piezoceramic materials. Where their application spaces overlap with those of quartz crystals, resonator devices generally offer greater durability in exchange for reduced accuracy and output stability.