Showing
of 7.732
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
SQP10
SQP10AJB-10R
RES 10 OHM 5% 10W AXIAL
YAGEO
22.491
In Stock
1 : 0,75000 €
Tray
Tray
Active10 Ohms±5%10WWirewoundAnti-Arc, Flame Proof, Moisture Resistant, Safety--55°C ~ 155°CAxialAxial0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)-2-
RS01AR3300FE70
RS01010K00FE73
RES 10K OHM 10W 1% WW AXIAL
Vishay Dale
3.567
In Stock
1 : 3,25000 €
Cut Tape (CT)
500 : 1,68014 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±1%10WWirewoundMoisture Resistant±20ppm/°C-65°C ~ 250°CAxialAxial0.375" Dia x 1.780" L (9.53mm x 45.21mm)-2-
RS01AR3300FE70
RS010R5000FE73
RES 0.5 OHM 10W 1% WW AXIAL
Vishay Dale
8.011
In Stock
1 : 3,66000 €
Cut Tape (CT)
500 : 1,89694 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active500 mOhms±1%10WWirewoundMoisture Resistant±90ppm/°C-65°C ~ 250°CAxialAxial0.375" Dia x 1.780" L (9.53mm x 45.21mm)-2-
20J Series
20J25RE
RES 25 OHM 5% 10W AXIAL
Ohmite
1.050
In Stock
1 : 2,64000 €
Bulk
Bulk
Active25 Ohms±5%10WWirewoundFlame Retardant Coating, Safety±30ppm/°C-AxialAxial0.394" Dia x 1.858" L (10.00mm x 47.20mm)-2-
30J Series 10W
30J27RE
RES 27 OHM 5% 10W AXIAL
Ohmite
24.496
In Stock
1 : 3,72000 €
Bulk
Bulk
Active27 Ohms±5%10WWirewound---AxialAxial0.406" Dia x 1.843" L (10.30mm x 46.80mm)-2-
RS01AR3300FE70
RS01039K00FE73
RES 39K OHM 10W 1% WW AXIAL
Vishay Dale
1.865
In Stock
1 : 6,84000 €
Cut Tape (CT)
500 : 3,84762 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active39 kOhms±1%10WWirewoundMoisture Resistant±20ppm/°C-65°C ~ 250°CAxialAxial0.375" Dia x 1.780" L (9.53mm x 45.21mm)-2-
1.647
In Stock
1 : 0,69000 €
Bulk
Bulk
Active470 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
7.224
In Stock
1 : 0,73000 €
Bulk
Bulk
Active100 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
6.931
In Stock
1 : 0,73000 €
Bulk
Bulk
Active47 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
6.872
In Stock
1 : 0,73000 €
Bulk
Bulk
Active220 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
5.589
In Stock
1 : 0,73000 €
Bulk
Bulk
Active3.9 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
5.402
In Stock
1 : 0,73000 €
Bulk
Bulk
Active100 mOhms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
4.123
In Stock
1 : 0,73000 €
Bulk
Bulk
Active5.6 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
3.547
In Stock
1 : 0,73000 €
Bulk
Bulk
Active470 mOhms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
3.519
In Stock
1 : 0,73000 €
Bulk
Bulk
Active10 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
3.080
In Stock
1 : 0,73000 €
Bulk
Bulk
Active15 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
2.462
In Stock
1 : 0,73000 €
Bulk
Bulk
Active4.7 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
2.417
In Stock
1 : 0,73000 €
Bulk
Bulk
Active150 Ohms±10%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
2.389
In Stock
1 : 0,73000 €
Bulk
Bulk
Active7.5 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
1.726
In Stock
1 : 0,73000 €
Bulk
Bulk
Active33 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
1.583
In Stock
1 : 0,73000 €
Bulk
Bulk
Active8.2 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
1.377
In Stock
1 : 0,73000 €
Bulk
Bulk
Active22 Ohms±5%10WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)-2-
SQP10
SQP10AJB-100R
RES 100 OHM 5% 10W AXIAL
YAGEO
8.253
In Stock
1 : 0,75000 €
Tray
Tray
Active100 Ohms±5%10WWirewoundAnti-Arc, Flame Proof, Moisture Resistant, Safety--55°C ~ 155°CAxialAxial0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)-2-
SQP10
SQP10AJB-110R
RES 110 OHM 5% 10W AXIAL
YAGEO
7.543
In Stock
1 : 0,75000 €
Tray
Tray
Active110 Ohms±5%10WWirewoundAnti-Arc, Flame Proof, Moisture Resistant, Safety--55°C ~ 155°CAxialAxial0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)-2-
SQP10
SQP10AJB-150R
RES 150 OHM 5% 10W AXIAL
YAGEO
7.308
In Stock
1 : 0,75000 €
Tray
Tray
Active150 Ohms±5%10WWirewoundAnti-Arc, Flame Proof, Moisture Resistant, Safety--55°C ~ 155°CAxialAxial0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)-2-
Showing
of 7.732

10W Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).