Showing
1 - 25
of 279.357
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
31.930
In Stock
1 : 0,49000 €
Cut Tape (CT)
10.000 : 0,05528 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete50 Ohms±1%0.063W, 1/16WMetal FilmMoisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
80.730
In Stock
1 : 0,41000 €
Cut Tape (CT)
10.000 : 0,05922 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
103.960
In Stock
1 : 0,48000 €
Cut Tape (CT)
10.000 : 0,07078 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active31.2 kOhms±1%0.063W, 1/16WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
301.140
In Stock
1 : 0,52000 €
Cut Tape (CT)
5.000 : 0,07816 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
176.578
In Stock
1 : 0,52000 €
Cut Tape (CT)
5.000 : 0,07816 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
191.597
In Stock
1 : 0,57000 €
Cut Tape (CT)
10.000 : 0,08337 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper-Metal ElementAutomotive AEC-Q200, Current Sense--55°C ~ 170°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.020" (0.50mm)2-
263.968
In Stock
1 : 0,55000 €
Cut Tape (CT)
10.000 : 0,08117 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete10 kOhms±0.1%0.063W, 1/16WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
326.279
In Stock
1 : 0,57000 €
Cut Tape (CT)
5.000 : 0,08526 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper-Metal ElementAutomotive AEC-Q200, Current Sense--55°C ~ 170°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
131.720
In Stock
1 : 0,57000 €
Cut Tape (CT)
5.000 : 0,08526 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper-Metal ElementAutomotive AEC-Q200, Current Sense--55°C ~ 170°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.022" (0.55mm)2-
56.873
In Stock
1 : 0,57000 €
Cut Tape (CT)
10.000 : 0,10464 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 kOhms±0.1%0.063W, 1/16WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
30.843
In Stock
1 : 0,57000 €
Cut Tape (CT)
10.000 : 0,10464 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±0.1%0.063W, 1/16WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
238.998
In Stock
1 : 0,55000 €
Cut Tape (CT)
5.000 : 0,10479 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
20.056
In Stock
1 : 0,55000 €
Cut Tape (CT)
5.000 : 0,10479 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±0.1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
72.849
In Stock
1 : 0,63000 €
Cut Tape (CT)
5.000 : 0,11789 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±0.1%0.125W, 1/8WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
36.667
In Stock
1 : 0,63000 €
Cut Tape (CT)
5.000 : 0,11789 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±0.1%0.125W, 1/8WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
3.733
In Stock
1 : 0,63000 €
Cut Tape (CT)
5.000 : 0,11789 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.1%0.125W, 1/8WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
76.248
In Stock
1 : 0,63000 €
Cut Tape (CT)
5.000 : 0,11900 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
51.141
In Stock
1 : 0,63000 €
Cut Tape (CT)
5.000 : 0,11900 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
28.925
In Stock
1 : 0,63000 €
Cut Tape (CT)
5.000 : 0,11900 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
85.816
In Stock
1 : 0,60000 €
Cut Tape (CT)
5.000 : 0,13842 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.25W, 1/4WThick FilmCurrent Sense±300ppm/°C-55°C ~ 125°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)2-
28.804
In Stock
1 : 0,60000 €
Cut Tape (CT)
5.000 : 0,13842 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.333W, 1/3WThick FilmCurrent Sense±250ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.032" (0.81mm)2-
17.025
In Stock
1 : 0,60000 €
Cut Tape (CT)
5.000 : 0,13842 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%0.25W, 1/4WThick FilmCurrent Sense±100ppm/°C-55°C ~ 125°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.018" (0.45mm)2-
111.444
In Stock
1 : 0,72000 €
Cut Tape (CT)
5.000 : 0,16472 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.102" W (3.20mm x 2.60mm)0.024" (0.60mm)2-
98.483
In Stock
1 : 0,72000 €
Cut Tape (CT)
5.000 : 0,16472 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.102" W (3.20mm x 2.60mm)0.024" (0.60mm)2-
52.793
In Stock
1 : 0,75000 €
Cut Tape (CT)
5.000 : 0,23263 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-65°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.022" (0.55mm)2-
Showing
1 - 25
of 279.357

KOA Speer Electronics, Inc. Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.