Showing
1 - 25
of 45.892
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CR2512 (6432 Metric)
CR2512-J/-000ELF
RES SMD 0 OHM JUMPER 1W 2512
Bourns Inc.
311.291
In Stock
1 : 0,17000 €
Cut Tape (CT)
4.000 : 0,02210 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper1WThick Film---55°C ~ 155°C2512 (6432 Metric)2512-0.248" L x 0.122" W (6.30mm x 3.10mm)0.030" (0.75mm)2-
443.226
In Stock
532.000
Factory
1 : 0,26000 €
Cut Tape (CT)
4.000 : 0,03364 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper1WThick FilmAutomotive AEC-Q200--55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
404.175
In Stock
44.000
Factory
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,03531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
331.036
In Stock
60.000
Factory
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,03531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
249.785
In Stock
20.000
Factory
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,03531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Ohms±5%1WThick FilmAutomotive AEC-Q200±400ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
188.109
In Stock
476.000
Factory
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,03531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
1.925
In Stock
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,03531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
1.131
In Stock
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,03531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.8 Ohms±5%1WThick FilmAutomotive AEC-Q200±400ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
187.183
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,04414 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%1WThick FilmAutomotive AEC-Q200±400ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
CRCW-2512-(6432metric)
CRCW2512100RFKEG
RES SMD 100 OHM 1% 1W 2512
Vishay Dale
404.140
In Stock
1 : 0,42000 €
Cut Tape (CT)
2.000 : 0,05386 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%1WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.124" W (6.30mm x 3.15mm)0.028" (0.70mm)2-
LVTSeries
LVT12R0050FER
RES 0.005 OHM 1% 1W 1206
Ohmite
941.094
In Stock
1 : 0,53000 €
Cut Tape (CT)
5.000 : 0,08072 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%1WMetal ElementCurrent Sense±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.126" L x 0.063" W (3.20mm x 1.60mm)0.026" (0.65mm)2-
LVTSeries
LVT12R0100FER
RES 0.01 OHM 1% 1W 1206
Ohmite
464.080
In Stock
1 : 0,53000 €
Cut Tape (CT)
5.000 : 0,08072 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WMetal ElementCurrent Sense±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.126" L x 0.063" W (3.20mm x 1.60mm)0.026" (0.65mm)2-
42.868
In Stock
1 : 0,50000 €
Cut Tape (CT)
2.000 : 0,08426 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 Ohms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200±50ppm/°C-55°C ~ 155°CMELF, 02070207AEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
10.163
In Stock
1 : 0,62000 €
Cut Tape (CT)
5.000 : 0,09227 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense0/ +300ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06120612AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.031" (0.80mm)2-
2512-(6432-Metric)
RL2512FK-070R2L
RES 0.2 OHM 1% 1W 2512
YAGEO
88.204
In Stock
1 : 0,61000 €
Cut Tape (CT)
4.000 : 0,10175 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±600ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
99.578
In Stock
1 : 0,60000 €
Cut Tape (CT)
1.000 : 0,10603 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 mOhms±1%1WThick FilmCurrent Sense±250ppm/°C-55°C ~ 155°C2010 (5025 Metric)2010-0.197" L x 0.097" W (5.00mm x 2.45mm)0.030" (0.75mm)2-
2010 (5x25 Metric)
CRM2010-FX-R100ELF
RES 0.1 OHM 1% 1W 2010
Bourns Inc.
118.978
In Stock
1 : 0,64000 €
Cut Tape (CT)
4.000 : 0,10627 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C2010 (5025 Metric)2010-0.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
2512-(6432-Metric)
RL2512FK-070R1L
RES 0.1 OHM 1% 1W 2512
YAGEO
171.530
In Stock
1 : 0,67000 €
Cut Tape (CT)
4.000 : 0,11060 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±600ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
2512-(6432-Metric)
RL2512FK-070R06L
RES 0.06 OHM 1% 1W 2512
YAGEO
198.592
In Stock
1 : 0,67000 €
Cut Tape (CT)
4.000 : 0,11060 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active60 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±800ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
38.924
In Stock
1 : 0,58000 €
Cut Tape (CT)
1.000 : 0,11418 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%1WThick FilmCurrent Sense±250ppm/°C-55°C ~ 155°C2010 (5025 Metric)2010-0.197" L x 0.097" W (5.00mm x 2.45mm)0.030" (0.75mm)2-
CHV Series 2512 PKG
CHV2512-JW-107ELF
RES SMD 100M OHM 5% 1W 2512
Bourns Inc.
89.784
In Stock
1 : 0,60000 €
Cut Tape (CT)
4.000 : 0,11556 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 MOhms±5%1WThick FilmHigh Voltage±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.030" (0.75mm)2-
2512-(6432-Metric)
PE2512FKE070R01L
RES 0.01 OHM 1% 1W 2512
YAGEO
58.640
In Stock
1 : 0,61000 €
Cut Tape (CT)
4.000 : 0,11775 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
CRF2512 (6432 Metric)
CRF2512-FZ-R020ELF
RES 0.02 OHM 1% 1W 2512
Bourns Inc.
8.145
In Stock
1 : 0,65000 €
Cut Tape (CT)
4.000 : 0,12459 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.252" L x 0.126" W (6.40mm x 3.20mm)0.031" (0.80mm)2-
MFG_CRCW-HP_e3_Series
CRCW20100000Z0EFHP
RES SMD 0 OHM JUMPER 1W 2010
Vishay Dale
123.771
In Stock
1 : 0,65000 €
Cut Tape (CT)
4.000 : 0,12511 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper1WThick FilmAutomotive AEC-Q200, Pulse Withstanding--55°C ~ 155°C2010 (5025 Metric)2010AEC-Q2000.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
156.138
In Stock
1 : 0,68000 €
Cut Tape (CT)
4.000 : 0,13025 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 kOhms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
Showing
1 - 25
of 45.892

1W Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.