Resistor Networks, Arrays

Results: 3.446
Stocking Options
Environmental Options
Media
Exclude
3.446Results

Showing
of 3.446
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
880.375
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
51
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
527.065
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
357.420
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
356.933
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
224.883
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,01556 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
1206 EXB Series (8 pin)
RES ARRAY 4 RES 4.7K OHM 1206
Panasonic Electronic Components
93.751
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,03145 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
77.901
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,03145 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
264.789
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,03688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
220.421
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,03688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
176.376
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,03688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
113.180
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,03688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
51
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
68.638
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,03688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
EXB2HV Pkg
RES ARRAY 8 RES 4.7K OHM 1506
Panasonic Electronic Components
39.234
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,03688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
17.046
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,03688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
4.947
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,03688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
70.276
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,04432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
4
-
-
8
31mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
0502 (1406 Metric), Long Side Terminals
0502
0.055" L x 0.024" W (1.40mm x 0.60mm)
0.018" (0.45mm)
59.597
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,04432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±5%
4
-
-
8
31mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
0502 (1406 Metric), Long Side Terminals
0502
0.055" L x 0.024" W (1.40mm x 0.60mm)
0.018" (0.45mm)
EXB Series 0502 Pkg
RES ARRAY 4 RES 100K OHM 0502
Panasonic Electronic Components
54.290
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,04432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±5%
4
-
-
8
31mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
0502 (1406 Metric), Long Side Terminals
0502
0.055" L x 0.024" W (1.40mm x 0.60mm)
0.018" (0.45mm)
11.346
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,04432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
31mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
0502 (1406 Metric), Long Side Terminals
0502
0.055" L x 0.024" W (1.40mm x 0.60mm)
0.018" (0.45mm)
1.077
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,04432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
4
-
-
8
31mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
0502 (1406 Metric), Long Side Terminals
0502
0.055" L x 0.024" W (1.40mm x 0.60mm)
0.018" (0.45mm)
EXB SERIES 2009
RES ARRAY 10K OHM 4 RES 2009
Panasonic Electronic Components
35.356
In Stock
1 : 0,55000 €
Bulk
Bulk
Active
Isolated
10k
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
2009, Concave, Long Side Terminals
2009
0.200" L x 0.087" W (5.08mm x 2.20mm)
0.035" (0.90mm)
72.421
In Stock
1 : 0,67000 €
Cut Tape (CT)
5.000 : 0,18338 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±5%
8
-
-
10
50mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
9.533
In Stock
1 : 0,70000 €
Cut Tape (CT)
4.000 : 0,19545 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
47k
±5%
8
-
-
10
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
2512 (6432 Metric), Concave, Long Side Terminals
2512
0.252" L x 0.122" W (6.40mm x 3.10mm)
0.026" (0.65mm)
1.520
In Stock
1 : 0,70000 €
Cut Tape (CT)
4.000 : 0,19545 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±5%
8
-
-
10
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
2512 (6432 Metric), Concave, Long Side Terminals
2512
0.252" L x 0.122" W (6.40mm x 3.10mm)
0.026" (0.65mm)
19.100
In Stock
1 : 0,73000 €
Cut Tape (CT)
4.000 : 0,20433 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±5%
8
-
-
10
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
2512 (6432 Metric), Convex, Long Side Terminals
2512
0.252" L x 0.122" W (6.40mm x 3.10mm)
0.026" (0.65mm)
Showing
of 3.446

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.