Showing
1 - 25
of 7.298
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SOP Pkg
AQY280SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
16.527
In Stock
1 : 1,46000 €
Cut Tape (CT)
1.000 : 0,85069 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SOP Pkg
AQY212SX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
17.960
In Stock
1 : 1,73000 €
Cut Tape (CT)
1.000 : 1,01203 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SOP Pkg
AQY210SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
39.516
In Stock
1 : 1,66000 €
Cut Tape (CT)
1.000 : 0,96803 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SOP Pkg
AQY214SX
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
10.963
In Stock
1 : 1,86000 €
Cut Tape (CT)
1.000 : 1,08536 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 400 V100 mA35 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SOP Pkg
AQY210EHAX
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
3.505
In Stock
1 : 1,86000 €
Cut Tape (CT)
1.000 : 1,08536 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V130 mA25 OhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
6-SMD (0.300.762mm)
AQV210EAX
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
6.975
In Stock
1 : 2,19000 €
Cut Tape (CT)
1.000 : 1,27604 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V130 mA35 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
6-SMD (0.300.762mm)
AQV210EHAX
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
30.500
In Stock
1 : 2,19000 €
Cut Tape (CT)
1.000 : 1,27604 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V130 mA35 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
6-SOP PKG
AQV214SX
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 2,19000 €
Cut Tape (CT)
1.000 : 1,27604 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 400 V100 mA50 OhmsGull Wing6-SOP (0.173", 4.40mm)6-SOP
4-SOP Pkg
AQY210LSX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
16.914
In Stock
1 : 2,37000 €
Cut Tape (CT)
1.000 : 1,37870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SOP Pkg
AQY212GHAX
SSR RELAY SPST-NO 1.1A 0-60V
Panasonic Electric Works
12.744
In Stock
1 : 2,94000 €
Cut Tape (CT)
1.000 : 1,71605 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V1.1 A700 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
4-SOP Pkg
AQY212EHA
SSR RELAY SPST-NO 550MA 0-60V
Panasonic Electric Works
8.000
In Stock
1 : 1,81000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V550 mA2.5 OhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
8-SMD, 7 Leads
AQH3223A
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
6.927
In Stock
1 : 1,83000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V1.2 A-Gull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-DIP
AQH3213
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
5.705
In Stock
1 : 1,89000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V1.2 A-PC Pin8-DIP (0.300", 7.62mm), 7 Leads8-DIP
4-SOP Pkg
AQY211EHAX
SSR RELAY SPST-NO 1A 0-30V
Panasonic Electric Works
8.342
In Stock
1 : 3,44000 €
Cut Tape (CT)
1.000 : 2,00939 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 30 V1 A500 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
4-SOP Pkg
AQY232SZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
13.249
In Stock
1 : 3,65000 €
Cut Tape (CT)
1.000 : 2,12673 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.25VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
PhotoMOS-AQV Series_6-SOP
AQV212S
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
4.965
In Stock
1 : 2,69000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing6-SOP (0.173", 4.40mm)6-SOP
4-SOP Pkg
AQY221N2SX
SSR RELAY SPST-NO 120MA 0-40V
Panasonic Electric Works
3.234
In Stock
1 : 4,75000 €
Cut Tape (CT)
1.000 : 2,77208 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC0 V ~ 40 V120 mA12.5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SOP Pkg
AQY210KS
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
26.668
In Stock
1 : 2,92000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.13VDC0 V ~ 350 V120 mA35 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SMD (0.175, 4.45mm)
AQY221N2VY
SSR RELAY SPST-NO 120MA 0-40V
Panasonic Electric Works
11.378
In Stock
1 : 5,20000 €
Cut Tape (CT)
3.500 : 2,98187 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC0 V ~ 40 V120 mA12.5 OhmsSMD (SMT) Tab4-SMD (0.175", 4.45mm)4-SSOP
4-SOP Pkg
AQY221R2SX
SSR RELAY SPST-NO 250MA 0-40V
Panasonic Electric Works
5.496
In Stock
1 : 5,30000 €
Cut Tape (CT)
1.000 : 3,09475 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC0 V ~ 40 V250 mA1.25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SMD (0.175, 4.45mm)
AQY221R2VY
SSR RELAY SPST-NO 250MA 0-40V
Panasonic Electric Works
91.830
In Stock
1 : 5,38000 €
Cut Tape (CT)
3.500 : 3,08270 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC0 V ~ 40 V250 mA1.25 OhmsSMD (SMT) Tab4-SMD (0.175", 4.45mm)4-SSOP
4-SOP Pkg
AQY221R2SZ
SSR RELAY SPST-NO 250MA 0-40V
Panasonic Electric Works
29.216
In Stock
1 : 5,30000 €
Cut Tape (CT)
1.000 : 3,09475 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC0 V ~ 40 V250 mA1.25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
PhotoMOS-AQV Series_6-SOP
AQV224NSZ
SSR RELAY SPST-NO 40MA 0-400V
Panasonic Electric Works
3.981
In Stock
3.000
Factory
1 : 5,33000 €
Cut Tape (CT)
1.000 : 3,10942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC0 V ~ 400 V40 mA100 OhmsGull Wing6-SOP (0.173", 4.40mm)6-SOP
4-SOP Pkg
AQY212G2SX
SSR RELAY SPST-NO 1.25A 0-60V
Panasonic Electric Works
8.579
In Stock
1 : 5,58000 €
Cut Tape (CT)
1.000 : 3,25691 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.32VDC0 V ~ 60 V1.25 A500 mOhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SOP Pkg
AQY212GS
SSR RELAY SPST-NO 1A 0-60V
Panasonic Electric Works
2.408
In Stock
1 : 3,35000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.32VDC0 V ~ 60 V1 A700 mOhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
Showing
1 - 25
of 7.298

SPST-NO (1 Form A) Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.