Showing
1 - 25
of 1.350
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
8-SOP PKG
AQW282SX
SSR RELAY SPST-NO 350MA 0-60V
Panasonic Electric Works
6.870
In Stock
1 : 1,51000 €
Cut Tape (CT)
1.000 : 1,58630 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V350 mA2.5 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SMT Pkg
AQW212EHAX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
1
In Stock
1 : 1,72000 €
Cut Tape (CT)
1.000 : 1,81291 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SOP PKG
AQW210SX
SSR RELAY SPST-NO 100MA 0-350V
Panasonic Electric Works
23.890
In Stock
1 : 1,92000 €
Cut Tape (CT)
1.000 : 2,02536 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V100 mA35 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SOP PKG
AQW210SZ
SSR RELAY SPST-NO 100MA 0-350V
Panasonic Electric Works
18.904
In Stock
6.000
Factory
1 : 2,49000 €
Cut Tape (CT)
1.000 : 2,62023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V100 mA35 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SMT Pkg
AQW212AZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
8.895
In Stock
1 : 2,92000 €
Cut Tape (CT)
1.000 : 3,07345 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW212AX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
4.959
In Stock
1 : 2,92000 €
Cut Tape (CT)
1.000 : 3,07345 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-DIP
AQW214EH
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
404
In Stock
1 : 1,79000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V100 mA35 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
8-SMT Pkg
AQW214EHA
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
210
In Stock
1 : 1,79000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V100 mA35 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SOP PKG
AQW210S
SSR RELAY SPST-NO 100MA 0-350V
Panasonic Electric Works
10.214
In Stock
1 : 1,92000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V100 mA35 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SMT Pkg
AQW215AZ
SSR RELAY SPST-NO 300MA 0-100V
Panasonic Electric Works
3.860
In Stock
1 : 3,69000 €
Cut Tape (CT)
1.000 : 3,88077 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 100 V300 mA4 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW216EHA
SSR RELAY SPST-NO 40MA 0-600V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 3,11000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 600 V40 mA120 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
LAA108STR
SSR RELAY SPST-NO 300MA 0-100V
IXYS Integrated Circuits Division
14.436
In Stock
1 : 2,54000 €
Cut Tape (CT)
1.000 : 1,48324 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 100 V300 mA8 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW214EHAX
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 1,79000 €
Cut Tape (CT)
1.000 : 1,88373 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V100 mA35 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
LAA110STR
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
7.753
In Stock
1 : 4,55000 €
Cut Tape (CT)
1.000 : 2,65335 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 350 V120 mA35 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SOP PKG
AQW214SZ
SSR RELAY SPST-NO 80MA 0-400V
Panasonic Electric Works
4.000
In Stock
1 : 2,49000 €
Cut Tape (CT)
1.000 : 2,62023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V80 mA50 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SOP PKG
AQW212SX
SSR RELAY SPST-NO 400MA 0-60V
Panasonic Electric Works
2.130
In Stock
1 : 2,55000 €
Cut Tape (CT)
1.000 : 2,67688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V400 mA2.5 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SOP PKG
AQW282S
SSR RELAY SPST-NO 350MA 0-60V
Panasonic Electric Works
3.000
In Stock
1 : 1,56000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V350 mA2.5 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-DIP
AQW282EH
SSR RELAY SPST-NO 400MA 0-60V
Panasonic Electric Works
170
In Stock
1 : 1,62000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V400 mA2.5 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
39-8-DIP-SMT
G3VM-352F
SSR RELAY SPST-NO 120MA 0-350V
Omron Electronics Inc-EMC Div
53.012
In Stock
15.200
Factory
1 : 3,01000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 350 V120 mA50 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW214AX
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
2.677
In Stock
1 : 2,99000 €
Cut Tape (CT)
1.000 : 3,14427 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V100 mA50 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
LH1526
LH1526AACTR
SSR RELAY SPST-NO 100MA 0-400V
Vishay Semiconductor Opto Division
3.933
In Stock
1 : 5,51000 €
Cut Tape (CT)
1.000 : 3,21496 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 400 V100 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
LAA127STR
SSR RELAY SPST-NO 200MA 0-250V
IXYS Integrated Circuits Division
4.018
In Stock
1 : 6,11000 €
Cut Tape (CT)
1.000 : 3,55971 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 250 V200 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
39-8-DIP-SMT
G3VM-62F1
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
9.609
In Stock
1.000
Factory
1 : 3,89000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 60 V500 mA2 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
PAA150STR
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
12.554
In Stock
1 : 7,06000 €
Cut Tape (CT)
1.000 : 4,12009 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
G3VM-352J
G3VM-202J1
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
5.331
In Stock
6.600
Factory
1 : 4,38000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
Showing
1 - 25
of 1.350

SPST-NO (1 Form A) x 2 Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.