Panasonic Electric Works Solid State Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11.140 In Stock | 1 : 1,33000 € Cut Tape (CT) 1.000 : 0,77624 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
138.897 In Stock | 1 : 1,50000 € Cut Tape (CT) 1.000 : 0,86993 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 600 mA | - | Gull Wing | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | |||
53.046 In Stock | 1 : 1,61000 € Cut Tape (CT) 1.000 : 0,93685 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
50.229 In Stock | 1 : 1,61000 € Cut Tape (CT) 1.000 : 0,93685 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
28.620 In Stock 43.000 Factory | 1 : 1,61000 € Cut Tape (CT) 1.000 : 0,93685 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
43.140 In Stock | 1 : 1,68000 € Cut Tape (CT) 1.000 : 0,97700 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 900 mA | - | Gull Wing | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | |||
3.212 In Stock | 1 : 1,72000 € Cut Tape (CT) 1.000 : 1,00376 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
3.272 In Stock | 1 : 1,72000 € Cut Tape (CT) 1.000 : 1,00376 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 1.2 A | - | Gull Wing | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | |||
6.685 In Stock | 1 : 1,84000 € Cut Tape (CT) 1.000 : 1,07068 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
6.562 In Stock | 1 : 1,88000 € Cut Tape (CT) 1.000 : 1,09745 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
17.175 In Stock | 1 : 1,90000 € Cut Tape (CT) 1.000 : 1,11083 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 130 mA | 25 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
10.926 In Stock | 1 : 2,16000 € Cut Tape (CT) 1.000 : 1,25805 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
1.677 In Stock | 1 : 1,61000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
4.867 In Stock | 1 : 1,66000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
8.615 In Stock | 1 : 2,87000 € Cut Tape (CT) 1.000 : 1,67294 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
3.750 In Stock | 1 : 1,69000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 130 mA | 25 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
16.629 In Stock | 1 : 2,92000 € Cut Tape (CT) 1.000 : 1,69971 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 350 mA | 2.5 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | |||
19.655 In Stock | 1 : 1,72000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 1.2 A | - | PC Pin | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | |||
9.085 In Stock | 1 : 1,72000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 1.2 A | - | Gull Wing | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | |||
5.340 In Stock | 1 : 3,05000 € Cut Tape (CT) 1.000 : 1,78001 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
13.720 In Stock | 1 : 3,14000 € Cut Tape (CT) 1.000 : 1,83354 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 30 V | 1 A | 500 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
2.453 In Stock | 1 : 1,88000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
12.084 In Stock | 1 : 3,37000 € Cut Tape (CT) 1.000 : 1,96738 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 1 A | 700 mOhms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
2.784 In Stock | 1 : 3,37000 € Cut Tape (CT) 1.000 : 1,96738 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 6-SOP (0.173", 4.40mm) | 6-SOP | |||
47.601 In Stock | 1 : 3,51000 € Cut Tape (CT) 1.000 : 2,04768 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 350 V | 100 mA | 35 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP |