8-DIP (0.300", 7.62mm) Solid State Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.566 In Stock | 1 : 2,76000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
2.296 In Stock | 1 : 2,94000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1.026 In Stock | 1 : 4,56000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
666 In Stock | 1 : 4,73000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 200 V | 120 mA | 10 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
475 In Stock | 1 : 4,75000 € Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1.973 In Stock 1.400 Factory | 1 : 5,72000 € Tube | Tube | Active | Through Hole | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
669 In Stock | 1 : 7,24000 € Bulk | Bulk | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1.126 In Stock 650 Factory | 1 : 7,44000 € Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 400 mOhms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
363 In Stock | 1 : 9,92000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 5 A | 50 mOhms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
788 In Stock | 1 : 10,69000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
203 In Stock | 1 : 2,54000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 100 V | 300 mA | 8 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
500 In Stock | 1 : 2,65000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 400 mA | 2.5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
2.372 In Stock | 1 : 3,71000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
944 In Stock 1.400 Factory | 1 : 4,47000 € Tube | Tube | Active | Through Hole | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1.857 In Stock | 1 : 4,73000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 350 V | 110 mA | 20 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
203 In Stock | 1 : 7,07000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 250 mA | 7 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
635 In Stock | 1 : 7,58000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 5 A | 50 mOhms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
174 In Stock | 1 : 11,71000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 600 V | 600 mA | 2 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
251 In Stock | 1 : 2,41000 € Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
273 In Stock | 1 : 2,76000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 30 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
764 In Stock | 1 : 2,87000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 50 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1.062 In Stock | 1 : 2,98000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1.515 In Stock | 1 : 3,80000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.3VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
600 In Stock 500 Factory | 1 : 4,05000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 85 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
206 In Stock | 1 : 4,31000 € Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.15VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP |