4-SOP (0.173", 4.40mm) Solid State Relays

Results: 267
Manufacturer
Bright Toward Industrial Co., Ltd.Broadcom LimitedCELComus InternationalCoto TechnologyInfineon TechnologiesOmron Electronics Inc-EMC DivPanasonic Electric WorksRenesas Electronics CorporationStandex-Meder ElectronicsToshiba Semiconductor and StorageVishay Semiconductor Opto Division
Series
-2121RS2323RS3030C3134373845
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Circuit
SPST-NC (1 Form B)SPST-NO (1 Form A)
Output Type
AC, DC (RF)AC, DC
Voltage - Input
1.1VDC1.13VDC1.14VDC1.15VDC1.17VDC1.18VDC1.2VDC1.25VDC1.27VDC1.3VDC1.32VDC1.33VDC1.37VDC1.4VDC
Voltage - Load
0 V ~ 100 V0 V ~ 20 V0 V ~ 200 V0 V ~ 250 V0 V ~ 350 V0 V ~ 40 V0 V ~ 400 V0 V ~ 60 V0 V ~ 600 V0 V ~ 80 V
Load Current
30 mA40 mA50 mA70 mA80 mA90 mA100 mA110 mA120 mA150 mA160 mA170 mA
On-State Resistance (Max)
85 mOhms130 mOhms150 mOhms160 mOhms190 mOhms250 mOhms500 mOhms700 mOhms800 mOhms950 mOhms1 Ohms1.2 Ohms
Supplier Device Package
4-SO4-SOP (2.54mm)4-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
267Results
Applied FiltersRemove All

Showing
of 267
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
Grade
Qualification
15.548
In Stock
1 : 1,00000 €
Cut Tape (CT)
2.000 : 0,58158 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.1VDC0 V ~ 60 V100 mA5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
ABxxS
AB31S
SSR RELAY SPST-NO 120MA 0-350V
Comus International
2.473
In Stock
1 : 1,22000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 350 V120 mA24 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY280SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
9.821
In Stock
1 : 1,29000 €
Cut Tape (CT)
1.000 : 0,74959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
ABxxS
AB37S
SSR RELAY SPST-NO 500MA 0-60V
Comus International
49.925
In Stock
1 : 1,44000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V500 mA1.6 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY210SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
27.785
In Stock
1 : 1,46000 €
Cut Tape (CT)
1.000 : 0,85298 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY282SX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
44.988
In Stock
1 : 1,55000 €
Cut Tape (CT)
1.000 : 0,90468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY282SZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
25.872
In Stock
1 : 1,55000 €
Cut Tape (CT)
1.000 : 0,90468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY210SZ
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
25.350
In Stock
36.000
Factory
1 : 1,55000 €
Cut Tape (CT)
1.000 : 0,90468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY282S
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
7.550
In Stock
1 : 1,55000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY210S
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
350
In Stock
1 : 1,55000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY212SX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
2.473
In Stock
1 : 1,66000 €
Cut Tape (CT)
1.000 : 0,96930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP
LH1546AEF
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
955
In Stock
1 : 1,70000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.18VDC0 V ~ 350 V120 mA28 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP
LH1546AEFTR
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
4.105
In Stock
1 : 1,75000 €
Cut Tape (CT)
2.000 : 1,01583 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.18VDC0 V ~ 350 V120 mA28 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY214SX
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
3.302
In Stock
1 : 1,77000 €
Cut Tape (CT)
1.000 : 1,03392 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 400 V100 mA35 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY212SZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
6.341
In Stock
1 : 1,82000 €
Cut Tape (CT)
1.000 : 1,05976 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY212S
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
3.161
In Stock
1 : 1,82000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
ASSR-1510-003E
ASSR-1218-003E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
5.353
In Stock
1 : 2,06000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V200 mA10 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SO--
4-SOP Pkg
AQY210LSX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
4.482
In Stock
1 : 2,08000 €
Cut Tape (CT)
1.000 : 1,21485 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
ABxxS
AB47S
SSR RELAY SPST-NO 1.25A 0-80V
Comus International
15.877
In Stock
1 : 2,10000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.37VDC0 V ~ 80 V1.25 A500 mOhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
ASSR-1510-003E
ASSR-1218-503E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
30.796
In Stock
1 : 2,12000 €
Cut Tape (CT)
1.500 : 1,23811 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V200 mA10 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SO--
4-SOP
ASSR-4118-503E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
288
In Stock
1 : 2,36000 €
Cut Tape (CT)
1.500 : 1,37640 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 400 V100 mA35 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP (2.54mm)--
4-SOP Pkg
AQY414SX
SSR RELAY SPST-NC 100MA 0-400V
Panasonic Electric Works
5.901
In Stock
1 : 2,37000 €
Cut Tape (CT)
1.000 : 1,38286 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.14VDC0 V ~ 400 V100 mA35 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
G3VM-351GL
SSR RELAY SPST-NO 110MA 0-350V
Omron Electronics Inc-EMC Div
33.801
In Stock
2.000
Factory
1 : 2,49000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 350 V110 mA35 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
G3VM-61G2
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
4.651
In Stock
1 : 2,67000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 60 V400 mA2 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
4-SOP Pkg
AQY210KS
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
21.599
In Stock
1 : 2,82000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.13VDC0 V ~ 350 V120 mA35 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
Showing
of 267

4-SOP (0.173", 4.40mm) Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.