4-SMD (0.300", 7.62mm) Solid State Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.348 In Stock | 1 : 1,86000 € Cut Tape (CT) 1.000 : 1,08536 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 130 mA | 25 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
12.744 In Stock | 1 : 2,94000 € Cut Tape (CT) 1.000 : 1,71605 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 1.1 A | 700 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
6.027 In Stock | 1 : 1,81000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
8.342 In Stock | 1 : 3,44000 € Cut Tape (CT) 1.000 : 2,00939 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 30 V | 1 A | 500 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
3.014 In Stock | 1 : 3,90000 € Cut Tape (CT) 1.000 : 2,27340 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
6.451 In Stock | 1 : 11,19000 € Cut Tape (CT) 1.000 : 6,52685 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 100 V | 1.3 A | 340 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
1.636 In Stock | 1 : 11,19000 € Cut Tape (CT) 1.000 : 6,52685 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 200 V | 650 mA | 1.1 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
2.178 In Stock | 1 : 10,34000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 60 V | 2 A | 180 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
2.361 In Stock | 1 : 11,19000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 100 V | 1.3 A | 340 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
887 In Stock | 1 : 12,14000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 350 mA | 3.2 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
53.585 In Stock | 1 : 1,73000 € Cut Tape (CT) 1.500 : 0,68888 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
5.752 In Stock 3.000 Factory | 1 : 2,23000 € Cut Tape (CT) 1.500 : 1,29597 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 50 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
2.784 In Stock 1.000 Factory | 1 : 2,29000 € Cut Tape (CT) 1.000 : 1,33627 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 90 mA | 50 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
2.884 In Stock 19.500 Factory | 1 : 2,45000 € Cut Tape (CT) 1.500 : 1,43045 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMT | |||
2.770 In Stock | 1 : 3,20000 € Cut Tape (CT) 500 : 2,00142 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
2.382 In Stock | 1 : 3,47000 € Cut Tape (CT) 1.000 : 2,02406 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
12.564 In Stock 14.000 Factory | 1 : 2,45000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMT | |||
1.156 In Stock | 1 : 2,94000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 1.1 A | 700 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
3.841 In Stock | 1 : 3,44000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 30 V | 1 A | 500 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
2.885 In Stock 14.400 Factory | 1 : 3,78000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
2.442 In Stock 3.000 Factory | 1 : 7,31000 € Cut Tape (CT) 500 : 4,57062 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 100 V | 2 A | 200 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
1.263 In Stock 2.400 Factory | 1 : 11,28000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 2.5 A | 150 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
5.675 In Stock | 1 : 1,76000 € Cut Tape (CT) 1.500 : 0,70213 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
3.408 In Stock | 1 : 1,81000 € Cut Tape (CT) 1.000 : 1,03830 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 30 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
1.037 In Stock | 1 : 1,87000 € Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD |