Panasonic Electric Works Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.932 In Stock | 1 : 0,92000 € Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
13.335 In Stock | 1 : 1,06000 € Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Max | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
82.083 In Stock 5.000 Factory | 1 : 1,21000 € Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
74.234 In Stock 8.000 Factory | 1 : 1,21000 € Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 80 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
22.027 In Stock | 1 : 2,21000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
24.078 In Stock | 1 : 2,31000 € Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
5.590 In Stock | 1 : 2,37000 € Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
24.149 In Stock | 1 : 2,42000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
11.916 In Stock | 1 : 2,44000 € Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
8.739 In Stock | 1 : 2,65000 € Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 75 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
25.876 In Stock | 1 : 2,67000 € Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
10.464 In Stock | 1 : 2,67000 € Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
8.799 In Stock | 1 : 2,81000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
25.740 In Stock | 1 : 2,89000 € Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
35.427 In Stock 3.000 Factory | 1 : 2,92000 € Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
1.322 In Stock | 1 : 2,92000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VDC | 1.2 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
12.009 In Stock | 1 : 3,08000 € Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 180 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
3.444 In Stock | 1 : 3,31000 € Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 37.5 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
2.174 In Stock | 1 : 3,68000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 25 A | 250VAC - Max | 117 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
25.448 In Stock | 1 : 5,08000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
6.982 In Stock | 1 : 5,08000 € Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 36.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.15 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
2.542 In Stock | 1 : 5,08000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
14.779 In Stock | 1 : 5,25000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 4.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
1.314 In Stock | 1 : 5,80000 € Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
5.040 In Stock 1.000 Factory | 1 : 5,96000 € Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose |