CIT Relay and Switch Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247.959 In Stock | 1 : 0,92000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
70.474 In Stock | 1 : 1,01000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
9.450 In Stock | 1 : 1,04000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
11.183 In Stock | 1 : 1,30000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 380VAC, 110VDC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 7 ms | 4 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
3.648 In Stock | 1 : 1,44000 € Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
11.882 In Stock | 1 : 2,33000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
9.795 In Stock | 1 : 2,43000 € Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 380VAC, 110VDC - Max | 22.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
12.963 In Stock | 1 : 2,54000 € Tube | - | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | ||
2.860 In Stock | 1 : 2,64000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
19.200 In Stock | 1 : 2,67000 € Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
9.842 In Stock | 1 : 2,85000 € Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 380VAC, 110VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1.603 In Stock | 1 : 2,97000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
4.325 In Stock | 1 : 3,77000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC, 110VDC - Max | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | General Purpose | |||
8.664 In Stock | 1 : 4,41000 € Tray | Tray | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 125 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | General Purpose | |||
12.319 In Stock | 1 : 0,90000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
7.466 In Stock | 1 : 0,90000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
7.316 In Stock | 1 : 0,90000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
1.570 In Stock | 1 : 0,92000 € Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1.301 In Stock | 1 : 0,92000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
15.698 In Stock | 1 : 0,94000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
4.103 In Stock | 1 : 0,99000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 300VAC, 150VDC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
2.567 In Stock | 1 : 0,99000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 12 A | 380VAC, 110VDC - Max | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1.636 In Stock | 1 : 0,99000 € Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1.093 In Stock | 1 : 0,99000 € Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 12 A | 380VAC, 110VDC - Max | 120 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1.065 In Stock | 1 : 0,99000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 300VAC, 150VDC - Max | 89.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose |