Showing
1 - 25
of 4.180
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
ALQ124
ALQ124
RELAY GEN PURPOSE SPDT 10A 24V
Panasonic Electric Works
55.916
In Stock
1 : 0,72000 €
Box
Box
ActiveThrough Hole24VDCSPDT (1 Form C)10 A250VAC - Max16.7 mANon Latching-PC Pin-Class B18 VDC1.2 VDC20 ms20 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
ALDP124W
ALDP124W
RELAY GEN PURPOSE SPST 5A 24V
Panasonic Electric Works
3.623
In Stock
1 : 0,84000 €
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)5 A277VAC - Max8.3 mANon Latching-PC Pin--18 VDC1.2 VDC10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
JW1AFSN Series
JW1FSN-DC24V
RELAY GEN PURPOSE SPDT 10A 24V
Panasonic Electric Works
3.445
In Stock
1 : 1,43000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)10 A250VAC, 30VDC - Max22 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
ALZ12 Series
ALZ12F24
RELAY GEN PURPOSE SPDT 16A 24V
Panasonic Electric Works
2.096
In Stock
1 : 1,48000 €
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)16 A440VAC - Max16.7 mANon Latching-PC PinSealed - FullyClass F16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
JW2SN-DC24V
JW2SN-DC24V
RELAY GEN PURPOSE DPDT 5A 24V
Panasonic Electric Works
32.663
In Stock
1 : 1,69000 €
Bulk
Bulk
ActiveThrough Hole24VDCDPDT (2 Form C)5 A250VAC, 30VDC - Max22 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
PA-N-Series
APAN3124
RELAY GEN PURPOSE SPST 5A 24V
Panasonic Electric Works
22.523
In Stock
1 : 3,07000 €
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)5 A250VAC, 110VDC - Max4.6 mANon Latching-PC PinSealed - Fully-16.8 VDC1.2 VDC10 ms5 ms-40°C ~ 90°CSilver Nickel (AgNi), Gold (Au)General Purpose
DSP(1,2A)-DCxxV
DSP1-DC24V-F
RELAY GEN PURPOSE DPST 5A 24V
Panasonic Electric Works
4.069
In Stock
1 : 3,82000 €
Bulk
Bulk
ActiveThrough Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)5 A250VAC, 30VDC - Max12.5 mANon Latching-PC PinSealed - Fully-19.2 VDC2.4 VDC10 ms5 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DK1A1B-xxV, DK2A-xxV
DK1A-24V-F
RELAY GEN PURPOSE SPST 10A 24V
Panasonic Electric Works
2.494
In Stock
1 : 4,32000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max8.3 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC10 ms8 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
ST1-DC24V-F
ST1-DC24V-F
RELAY GEN PURPOSE DPST 8A 24V
Panasonic Electric Works
2.313
In Stock
1 : 6,18000 €
Box
Box
ActiveThrough Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max10 mANon Latching-PC PinSealed - Fully-19.2 VDC2.4 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST2-DC24V-F
ST2-DC24V-F
RELAY GEN PURPOSE DPST 8A 24V
Panasonic Electric Works
2.932
In Stock
1 : 6,36000 €
Tube
Tube
ActiveThrough Hole24VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max10 mANon Latching-PC PinSealed - Fully-19.2 VDC2.4 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
HE2AN-(AC,DC) Series
HE2AN-DC24V
RELAY GEN PURPOSE DPST 25A 24V
Panasonic Electric Works
1.334
In Stock
1 : 8,93000 €
Bulk
Bulk
ActiveChassis Mount24VDCDPST-NO (2 Form A)25 A277VAC, 30VDC - Max80 mANon Latching-Plug In, Quick Connect - 0.250" (6.3mm)--16.8 VDC2.4 VDC30 ms10 ms-50°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
1122880000
1122880000
RELAY GEN PURPOSE SPDT 6A 24V
Weidmüller
791
In Stock
2.000
Factory
1 : 26,69000 €
Bulk
Bulk
ActiveDIN Rail24VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max10 mANon LatchingLighted Indicator, Socket IncludedSpring Terminal--16 VDC4 VDC6 ms7 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
ADJ56024
ADJ56024
RELAY GEN PURPOSE DPDT 10A 24V
Panasonic Electric Works
1.531
In Stock
1 : 10,17000 €
Box
Box
ActiveThrough Hole24VDCDPDT (2 Form C)10 A250VAC - Max10.4 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC20 ms20 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
112xxx0000, 1984570000
1122770000
RELAY GEN PURPOSE SPDT 6A 24V
Weidmüller
931
In Stock
2.000
Factory
1 : 31,78000 €
Bulk
Bulk
ActiveDIN Rail24VDCSPDT (1 Form C)6 A250VAC, 250VDC - Max11.5 mANon LatchingDiode, Lighted Indicator, Socket IncludedScrew Terminal--16 VDC3 VDC6 ms16 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
1479780000
1479780000
RELAY GEN PURPOSE SPST 16A 24V
Weidmüller
427
In Stock
660
Factory
1 : 31,37000 €
Bulk
Bulk
ActiveDIN Rail24VDCSPST-NO (1 Form A)16 A250VAC, 250VDC - Max21 mANon LatchingLighted Indicator, Socket IncludedScrew Terminal--18 VDC4 VDC7 ms16 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
HE-PV Series
HE1AN-P-DC24V-Y5
RELAY GEN PURPOSE SPST 48A 24V
Panasonic Electric Works
1.562
In Stock
1 : 15,34000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)48 A490VAC, 48VDC - Max80 mANon Latching-PC Pin--16.8 VDC2.4 VDC30 ms10 ms-50°C ~ 55°CSilver Nickel (AgNi)General Purpose
SP-PC
SP2-P-DC24V
RELAY GEN PURPOSE DPDT 15A 24V
Panasonic Electric Works
307
In Stock
1 : 16,70000 €
Bulk
Bulk
ActiveThrough Hole24VDCDPDT (2 Form C)15 A250VAC, 30VDC - Max12.5 mANon Latching-PC Pin--16.8 VDC2.4 VDC30 ms20 ms-50°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
SP4
SP4-P-DC24V
RELAY GEN PURPOSE 4PDT 10A 24V
Panasonic Electric Works
217
In Stock
1 : 21,36000 €
Box
Box
ActiveThrough Hole24VDC4PDT (4 Form C)10 A250VAC, 30VDC - Max12.5 mANon Latching-PC Pin--16.8 VDC2.4 VDC30 ms20 ms-50°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
HE1AN-W-DC
HE1AN-W-DC24V-Y6
RELAY GEN PURPOSE SPST 90A 24V
Panasonic Electric Works
5.013
In Stock
1 : 22,72000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)90 A490VAC, 48VDC - Max80 mANon Latching-PC Pin--16.8 VDC2.4 VDC30 ms10 ms-50°C ~ 55°CSilver Nickel (AgNi)General Purpose
HEV2AN-P-DC24V
HEV2AN-P-DC24V
RELAY GEN PURPOSE DPST 20A 24V
Panasonic Electric Works
340
In Stock
1 : 62,45000 €
Tray
Tray
ActiveThrough Hole24VDCDPST-NO (2 Form A)20 A1000VDC - Max80 mANon Latching-PC PinSealed - Flux ProtectionClass F16.8 VDC1.2 VDC30 ms10 ms-40°C ~ 55°CSilver Nickel (AgNi)General Purpose
32
In Stock
1 : 77,86000 €
Bulk
Bulk
ActiveChassis Mount24VDCSPST-NO (1 Form A)80 A277VAC, 400VDC - Nom188 mANon Latching-StudSealed - Hermetically-18 VDC1.92 VDC50 ms30 ms-40°C ~ 80°C--
J107F1CS1224VDC36
J107F1CS1224VDC.36
RELAY GEN PURPOSE SPDT 12A 24V
CIT Relay and Switch
69.939
In Stock
1 : 0,99000 €
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)12 A380VAC, 110VDC - Max15 mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
G5LE-1A4-DC24
G5LE-1 DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Electronics Inc-EMC Div
50.283
In Stock
1 : 1,45000 €
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)10 A250VAC, 125VDC - Max16.7 mANon Latching-PC PinSealed - Flux ProtectionClass B18 VDC2.4 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
G5LE-1A4-DC24
G5LE-14 DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Electronics Inc-EMC Div
19.168
In Stock
1 : 1,46000 €
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)10 A250VAC, 125VDC - Max16.7 mANon Latching-PC PinSealed - FullyClass B18 VDC2.4 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
G5Q-1A(4)-DC(12,24)
G5Q-1A4 DC24
RELAY GEN PURPOSE SPST 10A 24V
Omron Electronics Inc-EMC Div
94.892
In Stock
79.000
Factory
1 : 1,55000 €
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max8.3 mANon Latching-PC PinSealed - FullyClass F18 VDC1.2 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
Showing
1 - 25
of 4.180

24VDC Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.