Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.478 In Stock | 1 : 3,42000 € Cut Tape (CT) 300 : 2,27690 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Surface Mount | Gull Wing | -40°C ~ 85°C | |||
19.881 In Stock | 1 : 3,68000 € Cut Tape (CT) 300 : 2,45710 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Surface Mount | Gull Wing | -40°C ~ 85°C | |||
0 In Stock | 1 : 2,65000 € Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
17.575 In Stock | 1 : 2,68000 € Bulk | Bulk | Active | Non Latching | 134 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
28.626 In Stock | 1 : 2,85000 € Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
12.337 In Stock | 1 : 2,90000 € Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
6.703 In Stock | 1 : 2,95000 € Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
5.818 In Stock | 1 : 3,29000 € Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
8.641 In Stock | 1 : 3,35000 € Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
2.357 In Stock | 1 : 4,10000 € Bulk | Bulk | Active | Non Latching | 125 mA | 12VDC | SPDT (1 Form C) | 35 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Socketable | Plug In | -40°C ~ 85°C | |||
6.095 In Stock | 1 : 4,20000 € Bulk | Bulk | Active | Non Latching | 125 mA | 12VDC | SPST-NO (1 Form A) | 35 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Socketable | Plug In | -40°C ~ 85°C | |||
26.369 In Stock | 1 : 4,30000 € Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
4.853 In Stock | 1 : 4,42000 € Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
3.242 In Stock | 1 : 4,62000 € Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
5.815 In Stock | 1 : 5,08000 € Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
16.002 In Stock | 1 : 5,18000 € Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
4.884 In Stock | 1 : 5,72000 € Bulk | Bulk | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
2.809 In Stock | 1 : 6,51000 € Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
247 In Stock | 1 : 229,77000 € Box | Box | Active | Non Latching | 176 mA | 24VDC | SPST-NO (1 Form A) | 120 A | 400VDC - Nom | 18 VDC | 2 VDC | 50 ms | 30 ms | - | Chassis Mount | Stud | -40°C ~ 80°C | |||
20.275 In Stock | 1 : 2,30000 € Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1.595 In Stock | 1 : 2,36000 € Tube | Tube | Active | Non Latching | 75 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 110°C | |||
20.777 In Stock | 1 : 2,38000 € Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
8.045 In Stock | 1 : 2,52000 € Tube | Tube | Active | Non Latching | 75 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 6.5 VDC | 0.9 VDC | 2.5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
879 In Stock | 1 : 2,56000 € Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (DM) (1 Form U) | 40 A | 14VDC - Nom | 6.5 VDC | 0.5 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 110°C | |||
4.110 In Stock | 1 : 2,72000 € Tube | Tube | Active | Non Latching | 83.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C |