Showing
of 71
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
HE700_Series
HE721A1200
RELAY REED SPST 500MA 12V
Littelfuse Inc.
8.753
In Stock
1 : 1,86000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max12 mANon Latching-PC Pin-8 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE700_Series
HE721A0500
RELAY REED SPST 500MA 5V
Littelfuse Inc.
10.131
In Stock
1 : 2,15000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE700_Series
HE721A0510
RELAY REED SPST 500MA 5V
Littelfuse Inc.
10.708
In Stock
1 : 2,17000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE700_Series
HE722A1200
RELAY REED DPST 500MA 12V
Littelfuse Inc.
10.182
In Stock
1 : 3,75000 €
Tube
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)500 mA200VDC - Max24 mANon Latching-PC Pin-8 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE700_Series
HE722A1210
RELAY REED DPST 500MA 12V
Littelfuse Inc.
2.359
In Stock
1 : 4,44000 €
Tube
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)500 mA200VDC - Max24 mANon LatchingDiodePC Pin-8 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE700_Series
HE721C0500
RELAY REED SPDT 250MA 5V
Littelfuse Inc.
16.848
In Stock
1 : 4,74000 €
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)250 mA175VDC - Max25 mANon Latching-PC Pin-3.75 VDC0.5 VDC3 ms3 ms-40°C ~ 85°C-
HE700_Series
HE721C2400
RELAY REED SPDT 250MA 24V
Littelfuse Inc.
2.853
In Stock
1 : 5,12000 €
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)250 mA175VDC - Max12 mANon Latching-PC Pin-16 VDC2 VDC3 ms3 ms-40°C ~ 85°C-
HE700_Series
HE722A0510
RELAY REED DPST 500MA 5V
Littelfuse Inc.
4.662
In Stock
1 : 5,17000 €
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)500 mA200VDC - Max25 mANon LatchingDiodePC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE700_Series
HE721C0510
RELAY REED SPDT 250MA 5V
Littelfuse Inc.
4.334
In Stock
1 : 5,25000 €
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)250 mA175VDC - Max25 mANon LatchingDiodePC Pin-3.75 VDC0.5 VDC3 ms3 ms-40°C ~ 85°C-
HE700_Series
HE721A2400
RELAY REED SPST 500MA 24V
Littelfuse Inc.
5.380
In Stock
1 : 1,66000 €
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)500 mA200VDC - Max11.1 mANon Latching-PC Pin-16 VDC2 VDC1 ms1 ms-40°C ~ 85°C-
HE700_Series
HE751A1210
RELAY REED SPST 500MA 12V
Littelfuse Inc.
21.437
In Stock
1 : 2,56000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA300VDC - Max12 mANon LatchingDiodePC Pin-8 VDC1 VDC1 ms1 ms-20°C ~ 85°C-
HE700_Series
HE751A0510
RELAY REED SPST 500MA 5V
Littelfuse Inc.
7.489
In Stock
1 : 2,80000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA300VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.5 VDC1 ms1 ms-20°C ~ 85°C-
HE700_Series
HE722A2400
RELAY REED DPST 500MA 24V
Littelfuse Inc.
9.107
In Stock
1 : 3,50000 €
Tube
Tube
ActiveThrough Hole24VDCDPST-NO (2 Form A)500 mA200VDC - Max11.1 mANon Latching-PC Pin-16 VDC2 VDC1 ms1 ms-40°C ~ 85°C-
HE700_Series
HE721C1200
RELAY REED SPDT 250MA 12V
Littelfuse Inc.
3.227
In Stock
1 : 5,08000 €
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)250 mA175VDC - Max24 mANon Latching-PC Pin-8 VDC1 VDC3 ms3 ms-40°C ~ 85°C-
HE700_Series
HE721C2410
RELAY REED SPDT 250MA 24V
Littelfuse Inc.
6.163
In Stock
1 : 5,63000 €
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)250 mA175VDC - Max12 mANon LatchingDiodePC Pin-16 VDC2 VDC3 ms3 ms-40°C ~ 85°C-
HE700_Series
HE721C1210
RELAY REED SPDT 250MA 12V
Littelfuse Inc.
3.803
In Stock
1 : 5,65000 €
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)250 mA175VDC - Max24 mANon LatchingDiodePC Pin-8 VDC1 VDC3 ms3 ms-40°C ~ 85°C-
HE700_Series
HE721C2430
RELAY REED SPDT 250MA 24V
Littelfuse Inc.
4.566
In Stock
1 : 7,82000 €
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)250 mA175VDC - Max12 mANon LatchingDiode, Electrostatic ShieldPC Pin-16 VDC2 VDC3 ms3 ms-40°C ~ 85°C-
HE700_Series
HE721R0510
RELAY REED SPDT 250MA 5V
Littelfuse Inc.
906
In Stock
1 : 9,87000 €
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)250 mA175VDC - Max25 mANon LatchingDiodePC Pin-3.75 VDC0.5 VDC3 ms3 ms-40°C ~ 85°C-
HE700_Series
HE721A1210
RELAY REED SPST 500MA 12V
Littelfuse Inc.
5.411
In Stock
1 : 2,32000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max12 mANon LatchingDiodePC Pin-8 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE700_Series
HE751A0500
RELAY REED SPST 500MA 5V
Littelfuse Inc.
5.895
In Stock
1 : 2,53000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA300VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.5 VDC1 ms1 ms-20°C ~ 85°C-
HE700_Series
HE751A2400
RELAY REED SPST 500MA 24V
Littelfuse Inc.
4.769
In Stock
500 : 1,04706 €
Tube
1 : 2,90000 €
Tube
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)500 mA300VDC - Max11.1 mANon Latching-PC Pin-16 VDC2 VDC1 ms1 ms-20°C ~ 85°C-
HE700_Series
HE751A1200
RELAY REED SPST 500MA 12V
Littelfuse Inc.
1.815
In Stock
1 : 2,64000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA300VDC - Max12 mANon Latching-PC Pin-8 VDC1 VDC1 ms1 ms-20°C ~ 85°C-
HE700_Series
HE722A0500
RELAY REED DPST 500MA 5V
Littelfuse Inc.
16.234
In Stock
1 : 4,84000 €
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)500 mA200VDC - Max25 mANon Latching-PC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE700_Series
HE721C1230
RELAY REED SPDT 250MA 12V
Littelfuse Inc.
4.980
In Stock
1 : 6,82000 €
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)250 mA175VDC - Max24 mANon LatchingDiode, Electrostatic ShieldPC Pin-8 VDC1 VDC3 ms3 ms-40°C ~ 85°C-
HE700_Series
HE721R1210
RELAY REED SPDT 250MA 12V
Littelfuse Inc.
5.992
In Stock
1 : 8,43000 €
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)250 mA175VDC - Max24 mANon LatchingDiodePC Pin-8 VDC1 VDC3 ms3 ms-40°C ~ 85°C-
Showing
of 71

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.