Reed Relays

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
CRR05-1A
RELAY REED SPST 500MA 5V
Standex-Meder Electronics
22.425
In Stock
1 : 5,99000 €
Cut Tape (CT)
1.000 : 4,23603 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
500 mA
170VAC, 170VDC - Max
33.3 mA
Non Latching
-
SMD (SMT) Tab
-
3.75 VDC
0.75 VDC
0.6 ms
0.05 ms
-40°C ~ 125°C
-
CRR05-1A
RELAY REED SPST-NC 500MA 5V
Standex-Meder Electronics
3.244
In Stock
1 : 8,99000 €
Cut Tape (CT)
1.000 : 6,35219 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Surface Mount
5VDC
SPST-NC (1 Form B)
500 mA
170VAC, 170VDC - Max
33.3 mA
Non Latching
-
SMD (SMT) Tab
-
3.75 VDC
0.75 VDC
0.6 ms
0.05 ms
-40°C ~ 125°C
-
CRR05-1AS
RELAY REED SPST 500MA 5V
Standex-Meder Electronics
2.127
In Stock
1 : 9,02000 €
Cut Tape (CT)
1.000 : 5,26216 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
500 mA
170VAC, 170VDC - Max
33.3 mA
Non Latching
-
BGA
-
3.75 VDC
0.75 VDC
0.6 ms
0.05 ms
-40°C ~ 125°C
-
Showing
of 3

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.