Showing
1 - 25
of 52
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
3570-1331
3570-1331-053
RELAY REED SIP SPST .5A 5V W/DIO
Comus International
1.151
In Stock
1 : 1,22000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA150VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.4 VDC0.35 ms0.5 ms-40°C ~ 85°C-
3570-1331
3570-1331-121
RELAY REED SIP SPST .5A 12V
Comus International
1.613
In Stock
1 : 1,36000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA150VDC - Max12 mANon Latching-PC Pin-9 VDC1 VDC0.35 ms0.5 ms-40°C ~ 85°C-
3570-1419
3570-1419-054
RELAY REED SIP SPST 1A 5V W/EMI
Comus International
4.934
In Stock
1 : 3,60000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)1 A200VDC - Max10 mANon LatchingDiode, EMI ShieldedPC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570 Series
3570-1210-051
RELAY REED DIP SPST .5A 5V
Comus International
1.196
In Stock
1 : 1,53000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA150VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.6 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3570-1331
3570-1331-241
RELAY REED SIP SPST .5A 24V
Comus International
1.912
In Stock
1 : 1,55000 €
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)500 mA150VDC - Max12 mANon Latching-PC Pin-18 VDC2 VDC0.35 ms0.5 ms-40°C ~ 85°C-
3570 Series
3570-1210-121
RELAY REED DIP SPST .5A 12V
Comus International
2.797
In Stock
1 : 1,64000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA150VDC - Max12 mANon Latching-PC Pin-9 VDC1 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3570-1331
3570-1331-243
RELAY REED SIP SPST .5A 24V W/DI
Comus International
1.405
In Stock
1 : 1,67000 €
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)500 mA150VDC - Max12 mANon LatchingDiodePC Pin-18 VDC2 VDC0.35 ms0.5 ms-40°C ~ 85°C-
3570-1333
3570-1333-053
RELAY REED SIP SPST .5A 5V W/DIO
Comus International
1.548
In Stock
1 : 2,43000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.8 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570-1419
3570-1419-051
RELAY REED SIP SPST 1A 5V
Comus International
3.259
In Stock
1 : 2,91000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)1 A200VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570-1419
3570-1419-053
RELAY REED SIP SPST 1A 5V W/DIO
Comus International
1.015
In Stock
1 : 3,26000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)1 A200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570-1421
3570-1421-052
RELAY REED SIP DPST .5A 5V W/EMI
Comus International
775
In Stock
1 : 5,55000 €
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)500 mA200VDC - Max13.3 mANon LatchingEMI ShieldedPC Pin-3.8 VDC0.4 VDC0.75 ms0.5 ms-40°C ~ 85°C-
3570-1421
3570-1421-054
RELAY REED SIP DPST .5A 5V EM/DI
Comus International
2.105
In Stock
1 : 6,00000 €
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)500 mA200VDC - Max13.3 mANon LatchingDiode, EMI ShieldedPC Pin-3.8 VDC0.4 VDC0.75 ms0.5 ms-40°C ~ 85°C-
3570-1517
3570-1517-053
RELAY REED SIP SPST .5A 5V W/DIO
Comus International
449
In Stock
1 : 7,52000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA170VDC - Max12.5 mANon LatchingDiodePC Pin-3.75 VDC0.4 VDC0.2 ms0.1 ms-40°C ~ 85°C-
3570-1331
3570-1331-123
RELAY REED SIP SPST .5A 12V W/DI
Comus International
11.225
In Stock
1 : 1,48000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA150VDC - Max12 mANon LatchingDiodePC Pin-9 VDC1 VDC0.35 ms0.5 ms-40°C ~ 85°C-
3570-1411
3570-1411-053
RELAY REED SIP SPST .5A 5V W/DIO
Comus International
172
In Stock
1 : 2,76000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570-1419
3570-1419-123
RELAY REED SIP SPST 1A 12V W/DI
Comus International
127
In Stock
1 : 3,10000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)1 A200VDC - Max12 mANon LatchingDiodePC Pin-9 VDC1 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570-1419
3570-1419-124
RELAY REED SIP SPST 1A 12V W/EM
Comus International
1.033
In Stock
1 : 3,76000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)1 A200VDC - Max12 mANon LatchingDiode, EMI ShieldedPC Pin-9 VDC1 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570-1429
3570-1429-054
RELAY REED SIP DPST 1A 5V EM/DI
Comus International
6.937
In Stock
1 : 6,46000 €
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)1 A200VDC - Max13.3 mANon LatchingDiode, EMI ShieldedPC Pin-3.8 VDC0.4 VDC0.75 ms0.5 ms-40°C ~ 85°C-
3570-1419
3570-1419-122
RELAY REED SIP SPST 1A 12V W/EM
Comus International
596
In Stock
1 : 3,46000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)1 A200VDC - Max12 mANon LatchingEMI ShieldedPC Pin-9 VDC1 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570-1333
3570-1333-051
RELAY REED SIP SPST .5A 5V
Comus International
41.286
In Stock
1 : 2,26000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.8 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570-1411
3570-1411-121
RELAY REED SIP SPST .5A 12V
Comus International
198
In Stock
1 : 2,73000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max12 mANon Latching-PC Pin-9 VDC1 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570-1411
3570-1411-122
RELAY REED SIP SPST .5A 12V W/EM
Comus International
200
In Stock
1 : 3,26000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max12 mANon LatchingEMI ShieldedPC Pin-9 VDC1 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570-1512
3570-1512-121
RELAY REED SIP SPST .5A 12V
Comus International
190
In Stock
1 : 4,09000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max16 mANon Latching-PC Pin-9 VDC1 VDC0.35 ms0.1 ms-40°C ~ 85°C-
3570 Series
3570-1210-053
RELAY REED DIP SPST .5A 5V W/DIO
Comus International
467
In Stock
1 : 1,67000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA150VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.6 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3570 Series
3570-1210-123
RELAY REED DIP SPST .5A 12V W/DI
Comus International
125
In Stock
1 : 1,79000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA150VDC - Max12 mANon LatchingDiodePC Pin-9 VDC1 VDC0.5 ms0.5 ms-20°C ~ 85°C-
Showing
1 - 25
of 52

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.