Reed Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.369 In Stock | 1 : 2,82000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
512 In Stock | 1 : 2,95000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
773 In Stock | 1 : 2,99000 € Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | Diode | PC Pin | - | 2.1 VDC | 0.45 VDC | 0.7 ms | 0.05 ms | -20°C ~ 70°C | - | |||
1.070 In Stock | 1 : 2,91000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
129 In Stock | 1 : 3,45000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 16.8 VDC | 3.6 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
240 In Stock | 1 : 9,29000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 500 mA | 175VAC, 175VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 700 µs | 1.5 ms | -20°C ~ 70°C | - | |||
1.153 In Stock | 1 : 3,44000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
809 In Stock | 1 : 3,52000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 16.8 VDC | 3.6 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
408 In Stock | 1 : 2,78000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.5 ms | 100 µs | -20°C ~ 70°C | - | |||
342 In Stock | 1 : 10,51000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 500 mA | 175VAC, 175VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 700 µs | 1.5 ms | -20°C ~ 70°C | - | |||
199 In Stock | 1 : 12,57000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 500 mA | 175VAC, 175VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 700 µs | 1.5 ms | -20°C ~ 70°C | - | |||
145 In Stock | 1 : 12,50000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 16.8 VDC | 2.4 VDC | 1 ms | 0.25 ms | -40°C ~ 85°C | - | |||
51 In Stock | 1 : 5,85000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 500VAC, 500VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.5 ms | 0.1 ms | -20°C ~ 70°C | - | |||
40 In Stock | 1 : 12,45000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 16.8 VDC | 2.4 VDC | 1 ms | 0.25 ms | -40°C ~ 85°C | - | |||
7 In Stock | 1 : 12,45000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.2 VDC | 1 ms | 0.25 ms | -40°C ~ 85°C | - | |||
6 In Stock | 1 : 12,45000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VDC - Max | 22.7 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 0.25 ms | -40°C ~ 85°C | - | |||
77 In Stock | 1 : 12,50000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1.2 VDC | 1 ms | 0.25 ms | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 100 : 4,24540 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 500VAC, 500VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.5 ms | 100 µs | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 500 : 5,46858 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | Active | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VDC - Max | 22.7 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 0.25 ms | -40°C ~ 85°C | - | ||||
0 In Stock | Active | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 62 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 1.2 ms | 1 ms | -20°C ~ 70°C | - | |||
0 In Stock | Active | Tube | Active | Through Hole | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.2 ms | 1 ms | -20°C ~ 55°C | - | |||
0 In Stock | Active | Bag | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 500VAC, 500VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 16.8 VDC | 3.6 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - |