Reed Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.392 In Stock | 1 : 8,11000 € Tube | Tube | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 20 mA | Non Latching | - | J Lead | Sealed - Hermetically | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | -20°C ~ 85°C | - | |||
523 In Stock | 1 : 8,11000 € Tube | Tube | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 20 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | -20°C ~ 85°C | - | |||
1.655 In Stock | 1 : 8,34000 € Cut Tape (CT) 1.000 : 5,89119 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 20 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | -20°C ~ 85°C | - | |||
12.016 In Stock | 1 : 6,96000 € Tube | Tube | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 18.5 mA | Non Latching | - | J Lead | Sealed - Hermetically | 9 VDC | 1 VDC | 0.4 ms | 0.1 ms | -20°C ~ 85°C | - | |||
3.717 In Stock | 1 : 8,40000 € Cut Tape (CT) 1.000 : 5,04020 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 18.5 mA | Non Latching | - | J Lead | Sealed - Hermetically | 9 VDC | 1 VDC | 0.4 ms | 0.1 ms | -20°C ~ 85°C | - | |||
2.898 In Stock | 1 : 8,40000 € Cut Tape (CT) 1.000 : 4,76966 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 20 mA | Non Latching | - | J Lead | Sealed - Hermetically | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1.000 : 5,63617 € Tube | Tube | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 18.5 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | 9 VDC | 1 VDC | 0.4 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 18.5 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.4 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 20 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 18.5 mA | Non Latching | - | Axial | Sealed - Hermetically | 9 VDC | 1 VDC | 0.4 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 18.5 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | 9 VDC | 1 VDC | 0.4 ms | 0.1 ms | -20°C ~ 85°C | - |