Spring Loaded

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
0472861001
CONN SPRING BATTERY 4POS SMD
Molex
6.732
In Stock
1 : 0,61000 €
Cut Tape (CT)
1.500 : 0,43499 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.079" (2.00mm)
1
-
Surface Mount
Copper Alloy
Gold
29.5µin (0.75µm)
009155005541006
CONN SPRING BATTERY 5POS R/A SMD
KYOCERA AVX
4.992
In Stock
1 : 1,29000 €
Cut Tape (CT)
1.000 : 0,80288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
5
0.098" (2.50mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
15.0µin (0.38µm)
009155004002016
CONN SPRING BATTERY 4POS SMD
KYOCERA AVX
4.590
In Stock
1 : 1,30000 €
Cut Tape (CT)
1.000 : 0,81740 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
70AAJ-5-M0
CONN SPRING MOD MALE 5POS SMD
Bourns Inc.
20.369
In Stock
1 : 1,52000 €
Tube
Tube
Active
Compression Contact, Male
5
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70AAJ-5-M0
CONN SPRING MOD MALE 5POS SMD
Bourns Inc.
13.473
In Stock
1 : 1,52000 €
Cut Tape (CT)
750 : 0,95039 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
5
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
3.995
In Stock
1 : 1,54000 €
Cut Tape (CT)
1.000 : 0,96294 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
5
0.098" (2.50mm)
1
-
Surface Mount
Beryllium Copper
Gold
16.0µin (0.41µm)
009155003301006
CONN SPRING BATTERY 3POS R/A SMD
KYOCERA AVX
1.287
In Stock
1 : 1,65000 €
Cut Tape (CT)
800 : 1,05135 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.118" (3.00mm)
1
-
Surface Mount, Right Angle
-
Gold
15.0µin (0.38µm)
009155005001016
CONN SPRING BATTERY 5POS SMD
KYOCERA AVX
1.818
In Stock
1 : 1,36000 €
Cut Tape (CT)
1.000 : 0,84653 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
5
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
009155005003016
CONN SPRING BATTERY 5POS SMD
KYOCERA AVX
3.598
In Stock
1 : 1,40000 €
Cut Tape (CT)
1.000 : 0,87575 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
5
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
SIB-105-02-F-S-LC
CONN SPRING MOD 5POS SMD
Samtec Inc.
1.032
In Stock
8.010
Factory
1 : 3,38000 €
Tube
Tube
Active
Compression Contact, Non-Gendered
5
0.100" (2.54mm)
1
-
Surface Mount
Phosphor Bronze
Gold
Flash
Showing
of 10

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.