Rectangular Connector Housings

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1727621004
1727621006
CONN PLUG HSG 6POS 4.20MM
Molex
4.000
In Stock
1 : 0,82000 €
Bag
Bag
Active
Plug
Male Pin
6
0.165" (4.20mm)
2
0.185" (4.70mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
1727621008
1727621008
CONN PLUG HSG 8POS 4.20MM
Molex
1.092
In Stock
1 : 0,79000 €
Bag
Bag
Active
Plug
Male Pin
8
0.165" (4.20mm)
2
0.185" (4.70mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
1727621002
1727621002
CONN PLUG HSG 2POS
Molex
6.588
In Stock
1 : 0,55000 €
Bag
Bag
Active
Plug
Male Pin
2
-
2
0.185" (4.70mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
1727621010
1727621010
CONN PLUG HSG 10POS 4.20MM
Molex
3.706
In Stock
1 : 0,76000 €
Bag
Bag
Active
Plug
Male Pin
10
0.165" (4.20mm)
2
0.185" (4.70mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
1727621012
1727621012
CONN PLUG HSG 12POS 4.20MM
Molex
6.220
In Stock
1 : 0,92000 €
Bag
Bag
Active
Plug
Male Pin
12
0.165" (4.20mm)
2
0.185" (4.70mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
1727621016
1727621016
CONN PLUG HSG 16POS 4.20MM
Molex
1.001
In Stock
1 : 1,12000 €
Bag
Bag
Active
Plug
Male Pin
16
0.165" (4.20mm)
2
0.185" (4.70mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
1727621016
1727621018
CONN PLUG HSG 18POS 4.20MM
Molex
962
In Stock
1 : 1,17000 €
Bag
Bag
Active
Plug
Male Pin
18
0.165" (4.20mm)
2
0.185" (4.70mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
1727621016
1727621014
CONN PLUG HSG 14POS 4.20MM
Molex
1.274
In Stock
1 : 0,95000 €
Bag
Bag
Active
Plug
Male Pin
14
0.165" (4.20mm)
2
0.185" (4.70mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
1727621004
1727621004
CONN PLUG HSG 4POS 4.20MM
Molex
446
In Stock
1 : 0,65000 €
Bag
Bag
Active
Plug
Male Pin
4
0.165" (4.20mm)
2
0.185" (4.70mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 9

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.