Rectangular Connector Housings

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
39-01-2040, 39-01-2045
CONN RCPT HSG 4POS 4.20MM
Molex
57.811
In Stock
1 : 0,37000 €
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39-01-2160, 39-01-2165
CONN RCPT HSG 16POS 4.20MM
Molex
6.767
In Stock
19.500
Factory
1 : 0,46000 €
Bulk
Bulk
Active
Receptacle
Female Socket
16
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39-01-3143
CONN PLUG HSG 14POS 4.20MM
Molex
5.961
In Stock
1 : 0,60000 €
Bulk
Bulk
Active
Plug
Male Pin
14
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39-01-2120, 39-01-2125
CONN RCPT HSG 12POS 4.20MM
Molex
32.000
In Stock
50.000
Factory
1 : 0,61000 €
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0039013149
CONN PLUG HSG 14POS 4.20MM
Molex
6.437
In Stock
1 : 0,99000 €
Bulk
Bulk
Active
Plug
Male Pin
14
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39-01-2141, 39-01-2146
CONN PLUG HSG 14POS 4.20MM
Molex
5.940
In Stock
1 : 1,11000 €
Bulk
Bulk
Active
Plug
Male Pin
14
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Ivory
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.