Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0334824801
CONN PLUG HSG 8POS 3.50MM
Molex
2.773
In Stock
1 : 1,15000 €
Bulk
Bulk
Active
Plug
Male Blade
8
0.138" (3.50mm)
2
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Sealed
Syndiotactic Polystyrene (SPS), Glass Filled
-
334724806
CONN RCPT HSG 8POS 3.50MM
Molex
1.943
In Stock
200.480
Factory
1 : 1,68000 €
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.138" (3.50mm)
2
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Connector Position Assurance (CPA), Sealed
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
-40°C ~ 150°C
0334724802
CONN RCPT HSG 8POS 3.50MM
Molex
1.550
In Stock
45.360
Factory
1 : 2,18000 €
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.138" (3.50mm)
2
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Sealed
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
-40°C ~ 150°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.