Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
39-01-2140, 39-01-2145
CONN RCPT HSG 14POS 4.20MM
Molex
17.360
In Stock
106.000
Factory
1 : 0,46000 €
Bulk
Bulk
Active
Receptacle
Female Socket
14
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39-01-2140, 39-01-2145
CONN RCPT HSG 14POS 4.20MM
Molex
9.995
In Stock
40.000
Factory
1 : 0,39000 €
Bulk
Bulk
Active
Receptacle
Female Socket
14
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.