Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
39-01-2080, 39-01-2085
CONN RCPT HSG 8POS 4.20MM
Molex
56.358
In Stock
24.500
Factory
1 : 0,30000 €
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39-01-2080, 39-01-2085
CONN RCPT HSG 8POS 4.20MM
Molex
26.731
In Stock
395.500
Factory
1 : 0,50000 €
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39013085
CONN RCPT HSG 8POS 4.20MM
Molex
17.696
In Stock
1 : 0,46000 €
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.