Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
XHP-8
CONN RCPT HSG 8POS 2.50MM
JST Sales America Inc.
2.610
In Stock
1 : 0,09000 €
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
VHR-5N
CONN RCPT HSG 5POS 3.96MM
JST Sales America Inc.
47.217
In Stock
1 : 0,14000 €
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.