Headers, Male Pins

Results: 4.285
Stocking Options
Environmental Options
Media
Marketplace Product
4.285Results
Applied FiltersRemove All

Showing
of 4.285
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TFM-105-02-x-D-A
TFM-105-02-L-D-A-K-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
683
In Stock
1 : 2,10000 €
Cut Tape (CT)
475 : 1,45646 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-105-02-x-D
TFM-105-02-L-D-P-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
921
In Stock
1 : 2,22000 €
Cut Tape (CT)
400 : 1,53700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-105-02-x-D-A
TFM-105-02-S-D-A
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
660
In Stock
1.740
Factory
1 : 2,31000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-105-02-x-D-WT
TFM-105-02-L-D-WT-K-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
4.495
In Stock
6.800
Factory
1 : 2,42000 €
Cut Tape (CT)
400 : 1,67725 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-105-02-S-D-P
TFM-105-02-S-D-P
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
839
In Stock
3.641
Factory
1 : 2,57000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-107-02-S-DH
TFM-107-02-L-DH-TR
CONN HEADER SMD R/A 14POS 1.27MM
Samtec Inc.
1.010
In Stock
4.950
Factory
1 : 2,59000 €
Cut Tape (CT)
275 : 2,00840 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-110-01-L-D
TFM-110-01-L-D
CONN HEADER VERT 20POS 1.27MM
Samtec Inc.
2.302
In Stock
2.664
Factory
1 : 2,62000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.131" (3.33mm)
0.078" (1.98mm)
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-105-02-x-D
TFM-105-02-S-D-P-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
9.984
In Stock
1 : 2,66000 €
Cut Tape (CT)
400 : 1,83970 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-110-01-x-D-WT
TFM-110-01-L-D-WT
CONN HEADER VERT 20POS 1.27MM
Samtec Inc.
422
In Stock
756
Factory
1 : 2,86000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.131" (3.33mm)
0.078" (1.98mm)
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-107-02-S-D-WT
TFM-107-02-S-D-WT-K-TR
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
988
In Stock
1 : 2,91000 €
Cut Tape (CT)
400 : 2,25893 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-110-31-x-D-A
TFM-110-31-L-D-A
CONN HEADER VERT 20POS 1.27MM
Samtec Inc.
279
In Stock
1 : 3,06000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.139" (3.53mm)
0.080" (2.03mm)
-
0.435" (11.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-110-02-L-D-WT
TFM-110-02-L-D-WT
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
2.523
In Stock
200
Factory
1 : 3,13000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
Tiger Eye TFM Series
TFM-105-02-L-DH
CONN HEADER SMD R/A 10POS 1.27MM
Samtec Inc.
1.302
In Stock
301
Factory
1 : 3,49000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-110-02-S-D-A
TFM-110-02-S-D-A
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
1.956
In Stock
396
Factory
1 : 3,55000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-115-01-x-D-RA
TFM-115-01-L-D-RA
CONN HEADER R/A 30POS 1.27MM
Samtec Inc.
0
In Stock
183
Factory
Check Lead Time
1 : 3,66000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.142" (3.61mm)
0.075" (1.91mm)
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-107-02-S-DH
TFM-107-02-L-DH
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
2.805
In Stock
216
Factory
1 : 3,76000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-115-02-x-D-WT
TFM-115-02-L-D-WT
CONN HEADER SMD 30POS 1.27MM
Samtec Inc.
178
In Stock
189
Factory
1 : 3,90000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-108-02-x-DH
TFM-108-02-L-DH
CONN HEADER SMD R/A 16POS 1.27MM
Samtec Inc.
320
In Stock
1 : 4,30000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.225" (5.72mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-120-02-x-D
TFM-120-02-L-D
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
295
In Stock
360
Factory
1 : 4,63000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-120-02-x-D-A
TFM-120-02-L-D-A
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
113
In Stock
1.120
Factory
1 : 4,63000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-110-02-S-DH
TFM-110-02-L-DH
CONN HEADER SMD R/A 20POS 1.27MM
Samtec Inc.
1.409
In Stock
551
Factory
1 : 5,37000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-120-02-x-D-A
TFM-120-02-S-D-A
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
360
In Stock
220
Factory
1 : 5,71000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-125-01-x-D-RA
TFM-125-01-L-D-RA
CONN HEADER R/A 50POS 1.27MM
Samtec Inc.
314
In Stock
1 : 5,79000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.142" (3.61mm)
0.075" (1.91mm)
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-120-02-L-DH-TR
TFM-120-02-L-DH-TR
CONN HEADER SMD R/A 40POS 1.27MM
Samtec Inc.
2.012
In Stock
11.700
Factory
1 : 5,85000 €
Cut Tape (CT)
325 : 4,35342 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.225" (5.72mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-115-02-x-DH
TFM-115-02-L-DH
CONN HEADER SMD R/A 30POS 1.27MM
Samtec Inc.
471
In Stock
202
Factory
1 : 6,48000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
Showing
of 4.285

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.