Headers, Male Pins

Results: 44
Number of Positions
23456789101112
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.132" (3.35mm)0.134" (3.40mm)0.138" (3.50mm)-
Overall Contact Length
0.492" (12.50mm)-
Insulation Height
0.200" (5.08mm)0.453" (11.50mm)0.469" (11.90mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Features
-Polarizing Key
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Current Rating (Amps)
2.5A3A
Voltage Rating
250VAC250VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
44Results
Applied FiltersRemove All

Showing
of 44
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CDR-02-TS
CDR-02-TS
HEADER VERT TH TIN 2POS .1" SING
Adam Tech
1.413
In Stock
1 : 0,15000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.138" (3.50mm)-0.469" (11.90mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled--25°C ~ 85°C-UL94 V-0Black2.5A250VAC/DC
CDR-02-GR
CDR-02-GR
HEADER RA TH GOLD 2POS .1" SINGL
Adam Tech
6.323
In Stock
1 : 0,19000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-03-GS
CDR-03-GS
HEADER VERT TH GOLD 3POS .1" SIN
Adam Tech
3.191
In Stock
1 : 0,20000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.132" (3.35mm)0.492" (12.50mm)0.453" (11.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-03-GR
CDR-03-GR
HEADER RA TH GOLD 3POS .1" SINGL
Adam Tech
1.862
In Stock
1 : 0,22000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-04-GS
CDR-04-GS
HEADER VERT TH GOLD 4POS .1" SIN
Adam Tech
4.886
In Stock
1 : 0,23000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.132" (3.35mm)0.492" (12.50mm)0.453" (11.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-03-TS
CDR-03-TS
HEADER VERT TH TIN 3POS .1" SING
Adam Tech
2.367
In Stock
1 : 0,24000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.138" (3.50mm)-0.469" (11.90mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled--25°C ~ 85°C-UL94 V-0Black2.5A250VAC/DC
CDR-04-GR
CDR-04-GR
HEADER RA TH GOLD 4POS .1" SINGL
Adam Tech
2.273
In Stock
1 : 0,25000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-06-GS
CDR-06-GS
HEADER VERT TH GOLD 6POS .1" SIN
Adam Tech
1.789
In Stock
1 : 0,27000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.132" (3.35mm)0.492" (12.50mm)0.453" (11.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-06-GR
CDR-06-GR
HEADER RA TH GOLD 6POS .1" SINGL
Adam Tech
1.606
In Stock
1 : 0,34000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-04-TS
CDR-04-TS
FRICTION LOCK HEADER 4P 2.54MM P
Adam Tech
1.161
In Stock
1 : 0,19000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireUnshroudedThrough HoleSolderLatch Holder-0.132" (3.35mm)-0.453" (11.50mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledPolarizing Key-40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-05-GS
CDR-05-GS
HEADER VERT TH GOLD 5POS .1" SIN
Adam Tech
1.027
In Stock
1 : 0,24000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.132" (3.35mm)0.492" (12.50mm)0.453" (11.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-07-GR
CDR-07-GR
HEADER RA TH GOLD 7POS .1" SINGL
Adam Tech
1.328
In Stock
1 : 0,34000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-08-GR
CDR-08-GR
HEADER RA TH GOLD 8POS .1" SINGL
Adam Tech
1.650
In Stock
1 : 0,40000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-10-GR
CDR-10-GR
HEADER RA TH GOLD 10POS .1" SING
Adam Tech
1.360
In Stock
1 : 0,50000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
HEADER RA TH TIN 2POS .1" SINGLE
CDR-02-TR
HEADER RA TH TIN 2POS .1" SINGLE
Adam Tech
2.990
In Stock
1 : 0,17000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
HEADER RA TH TIN 3POS .1" SINGLE
CDR-03-TR
HEADER RA TH TIN 3POS .1" SINGLE
Adam Tech
2.989
In Stock
1 : 0,18000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
HEADER RA TH TIN 5POS .1" SINGLE
CDR-05-TR
HEADER RA TH TIN 5POS .1" SINGLE
Adam Tech
1.685
In Stock
1 : 0,24000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
HEADER RA TH TIN 6POS .1" SINGLE
CDR-06-TR
HEADER RA TH TIN 6POS .1" SINGLE
Adam Tech
1.917
In Stock
1 : 0,29000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-07-TS
CDR-07-TS
HEADER VERT TH TIN 7POS .1" SING
Adam Tech
1.473
In Stock
1 : 0,31000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.138" (3.50mm)-0.469" (11.90mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled--25°C ~ 85°C-UL94 V-0Black2.5A250VAC/DC
CDR-07-GS
CDR-07-GS
HEADER VERT TH GOLD 7POS .1" SIN
Adam Tech
1.381
In Stock
1 : 0,31000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.132" (3.35mm)0.492" (12.50mm)0.453" (11.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
HEADER RA TH TIN 7POS .1" SINGLE
CDR-07-TR
HEADER RA TH TIN 7POS .1" SINGLE
Adam Tech
1.500
In Stock
1 : 0,34000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
HEADER RA TH TIN 8POS .1" SINGLE
CDR-08-TR
HEADER RA TH TIN 8POS .1" SINGLE
Adam Tech
1.500
In Stock
1 : 0,39000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.200" (5.08mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-02-GS
CDR-02-GS
HEADER VERT TH GOLD 2POS .1" SIN
Adam Tech
148
In Stock
1 : 0,17000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.132" (3.35mm)0.492" (12.50mm)0.453" (11.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-08-GS
CDR-08-GS
HEADER VERT TH GOLD 8POS .1" SIN
Adam Tech
819
In Stock
1 : 0,35000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.132" (3.35mm)0.492" (12.50mm)0.453" (11.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
CDR-04-TR
CDR-04-TR
CONN HEADER R/A 4POS 2.54MM
Adam Tech
401
In Stock
1 : 0,22000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireUnshroudedThrough Hole, Right AngleSolderLatch Holder---0.200" (5.08mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass FilledPolarizing Key-40°C ~ 105°C-UL94 V-0Black3A250VAC
Showing
of 44

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.