Headers, Male Pins

Results: 62
Stocking Options
Environmental Options
Media
Exclude
62Results
Applied FiltersRemove All

Showing
of 62
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0532610271
CONN HEADER SMD R/A 2POS 1.25MM
Molex
157.643
In Stock
128.000
Factory
1 : 0,47000 €
Cut Tape (CT)
1.600 : 0,29655 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
0532610371
CONN HEADER SMD R/A 3POS 1.25MM
Molex
74.916
In Stock
563.200
Factory
1 : 0,54000 €
Cut Tape (CT)
1.600 : 0,44809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
532614010
HDR RA 2 CIRC 1.25 DIP SMD
Molex
19.503
In Stock
1 : 0,56000 €
Cut Tape (CT)
1.600 : 0,36946 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC/DC
0532610471
CONN HEADER SMD R/A 4POS 1.25MM
Molex
26.433
In Stock
105.600
Factory
1 : 0,60000 €
Cut Tape (CT)
1.600 : 0,36323 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
PicoBlade 53261
CONN HEADER SMD R/A 5POS 1.25MM
Molex
39.232
In Stock
48.000
Factory
1 : 0,66000 €
Cut Tape (CT)
1.600 : 0,41632 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
53261-0690, 53261-0671
CONN HEADER SMD R/A 6POS 1.25MM
Molex
63.955
In Stock
1 : 0,70000 €
Cut Tape (CT)
1.600 : 0,56383 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
0532610771
CONN HEADER SMD R/A 7POS 1.25MM
Molex
9.793
In Stock
1 : 0,70000 €
Cut Tape (CT)
1.600 : 0,56925 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
53291-0890, 53261-0871
CONN HEADER SMD R/A 8POS 1.25MM
Molex
34.573
In Stock
9.600
Factory
1 : 0,79000 €
Cut Tape (CT)
1.600 : 0,91648 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
53261-0971
CONN HEADER SMD R/A 9POS 1.25MM
Molex
7.450
In Stock
1 : 0,79000 €
Cut Tape (CT)
1.600 : 0,98021 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
53261-1071
CONN HEADER SMD R/A 10POS 1.25MM
Molex
25.877
In Stock
9.600
Factory
1 : 0,90000 €
Cut Tape (CT)
1.600 : 0,99314 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
53261-1190, 53261-1171
CONN HEADER SMD R/A 11POS 1.25MM
Molex
11.290
In Stock
1 : 0,95000 €
Cut Tape (CT)
1.600 : 0,57097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
0532611271
CONN HEADER SMD R/A 12POS 1.25MM
Molex
12.217
In Stock
1 : 1,01000 €
Cut Tape (CT)
1.000 : 0,54325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
53261-1490, 53261-1471
CONN HEADER SMD R/A 14POS 1.25MM
Molex
1.582
In Stock
1 : 1,01000 €
Cut Tape (CT)
1.600 : 0,61383 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
53261-1590, 53261-1571
CONN HEADER SMD R/A 15POS 1.25MM
Molex
42.868
In Stock
1 : 1,06000 €
Cut Tape (CT)
1.600 : 0,53973 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
15
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
0532617004
HDR RA 4 CIRC 1.25 DIP SMD
Molex
6.527
In Stock
1 : 0,74000 €
Cut Tape (CT)
1.600 : 0,34476 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC/DC
532614010
HDR RA 5 CIRC 1.25 DIP SMD
Molex
8.858
In Stock
1 : 0,84000 €
Cut Tape (CT)
1.600 : 0,46120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC/DC
532614010
HDR RA 6 CIRC 1.25 DIP SMD
Molex
11.786
In Stock
1 : 0,89000 €
Cut Tape (CT)
1.600 : 0,64671 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC/DC
532614010
HDR RA 8 CIRC 1.25 DIP SMD
Molex
6.386
In Stock
1 : 0,99000 €
Cut Tape (CT)
1.600 : 0,57301 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC/DC
0532611371
CONN HEADER SMD R/A 13POS 1.25MM
Molex
2.700
In Stock
1 : 1,08000 €
Cut Tape (CT)
1.600 : 0,61849 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
13
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
532614010
HDR RA 10 CIRC 1.25 DIP SMD
Molex
9.164
In Stock
1 : 1,15000 €
Cut Tape (CT)
1.000 : 1,09165 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC/DC
532614010
HDR RA 12 CIRC 1.25 DIP SMD
Molex
5.672
In Stock
1 : 1,29000 €
Cut Tape (CT)
1.600 : 0,63051 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC/DC
532614010
HDR RA 14 CIRC 1.25 DIP SMD
Molex
6.706
In Stock
1 : 1,33000 €
Cut Tape (CT)
1.600 : 0,70764 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC/DC
0532617002
CONN HEADER SMD R/A 2POS 1.25MM
Molex
6.776
In Stock
1 : 0,85000 €
Cut Tape (CT)
1.600 : 0,49787 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 85°C
-
UL94 V-0
Natural
1A per Contact
125VAC/DC
0532617004
CONN HEADER SMD R/A 4POS 1.25MM
Molex
2.058
In Stock
1 : 1,21000 €
Cut Tape (CT)
1.600 : 0,70992 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 85°C
-
UL94 V-0
Natural
1A per Contact
125VAC/DC
532617005
CONN HEADER SMD R/A 5POS 1.25MM
Molex
0
In Stock
7.000
Marketplace
1 : 1,43000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Spool
Discontinued at Digi-Key
Header
Male Blade
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 85°C
IEC IP50
UL94 V-0
Natural
1A per Contact
125VAC/DC
Showing
of 62

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.