Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14.324 In Stock | 1 : 0,39000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
94.501 In Stock | 1 : 0,30000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
7.034 In Stock | 1 : 0,30000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
37.670 In Stock | 1 : 0,41000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
27.604 In Stock | 1 : 0,39000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
4.557 In Stock | 1 : 0,46000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
17.964 In Stock | 1 : 0,52000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
4.035 In Stock | 1 : 0,53000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
30.998 In Stock | 1 : 0,57000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
7.206 In Stock | 1 : 0,71000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
3.198 In Stock | 1 : 0,67000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
2.162 In Stock | 1 : 0,28000 € Bag | Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.138" (3.50mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
1.361 In Stock | 1 : 0,66000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
2.274 In Stock | 1 : 0,70000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
1.323 In Stock | 1 : 0,73000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
2.682 In Stock | 1 : 0,80000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
922 In Stock | 1 : 0,97000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 15 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBTP), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 250V | |||
556 In Stock | 1 : 1,11000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
756 In Stock | 1 : 0,93000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
1.973 In Stock | 1 : 1,00000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
1.735 In Stock | 1 : 1,14000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
1.600 In Stock | 1 : 1,29000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
1.600 In Stock | 1 : 1,64000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 13 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
1.397 In Stock | 1 : 1,75000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC | |||
1.373 In Stock | 1 : 1,58000 € Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 15 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.157" (4.00mm) | 0.134" (3.40mm) | - | 0.264" (6.70mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A per Contact | 250VAC/DC |