Showing
of 37
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10129383-906001ALF
10129383-906001ALF
CONN HEADER SMD 6POS 2.54MM
Amphenol ICC (FCI)
10.315
In Stock
1 : 0,38000 €
Cut Tape (CT)
370 : 0,22649 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-906002BLF
10129383-906002BLF
CONN HEADER SMD 6POS 2.54MM
Amphenol ICC (FCI)
1.486
In Stock
1 : 0,24000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-912001ALF
10129383-912001ALF
CONN HEADER SMD 12POS 2.54MM
Amphenol ICC (FCI)
16.656
In Stock
1 : 0,43000 €
Cut Tape (CT)
185 : 0,30346 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-910002ALF
10129383-910002ALF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
12.979
In Stock
1 : 0,45000 €
Cut Tape (CT)
150 : 0,32913 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-914001ALF
10129383-914001ALF
CONN HEADER SMD 14POS 2.54MM
Amphenol ICC (FCI)
1.110
In Stock
185 : 0,34497 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-916001ALF
10129383-916001ALF
CONN HEADER SMD 16POS 2.54MM
Amphenol ICC (FCI)
1.480
In Stock
185 : 0,35551 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-912002ALF
10129383-912002ALF
CONN HEADER SMD 12POS 2.54MM
Amphenol ICC (FCI)
1.060
In Stock
1 : 0,57000 €
Cut Tape (CT)
150 : 0,40613 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-908001ALF
10129383-908001ALF
CONN HEADER SMD 8POS 2.54MM
Amphenol ICC (FCI)
1.665
In Stock
185 : 0,30097 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeader, CuttableMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-920001ALF
10129383-920001ALF
CONN HEADER SMD 20POS 2.54MM
Amphenol ICC (FCI)
370
In Stock
185 : 0,40676 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-906002ALF
10129383-906002ALF
CONN HEADER SMD 6POS 2.54MM
Amphenol ICC (FCI)
1.412
In Stock
1 : 0,36000 €
Cut Tape (CT)
300 : 0,21577 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-910001ALF
10129383-910001ALF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
429
In Stock
1 : 0,50000 €
Cut Tape (CT)
370 : 0,33124 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-904001BLF
10129383-904001BLF
CONN HEADER SMD 4POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
6.000 : 0,06363 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-904002BLF
10129383-904002BLF
CONN HEADER SMD 4POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
6.000 : 0,06837 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-904001ALF
10129383-904001ALF
CONN HEADER SMD 4POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1.480 : 0,11598 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeader, CuttableMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-908002BLF
10129383-908002BLF
CONN HEADER SMD 8POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4.000 : 0,13659 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-906001BLF
10129383-906001BLF
CONN HEADER SMD 6POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4.800 : 0,14010 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-910002BLF
10129383-910002BLF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4.000 : 0,17101 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-908001BLF
10129383-908001BLF
CONN HEADER SMD 8POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4.000 : 0,18728 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-912001BLF
10129383-912001BLF
CONN HEADER SMD 12POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3.200 : 0,19976 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-914002BLF
10129383-914002BLF
CONN HEADER SMD 14POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3.200 : 0,22427 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-904002ALF
10129383-904002ALF
CONN HEADER SMD 4POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1.500 : 0,23555 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeader, CuttableMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-916002BLF
10129383-916002BLF
CONN HEADER SMD 16POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3.200 : 0,25653 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-912002BLF
10129383-912002BLF
CONN HEADER SMD 12POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3.200 : 0,28077 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-918001BLF
10129383-918001BLF
CONN HEADER SMD 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3.200 : 0,28851 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
10129383-918002BLF
10129383-918002BLF
CONN HEADER SMD 18POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3.200 : 0,28851 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0Black3A110VDC
Showing
of 37

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.