Headers, Male Pins

Results: 46
Stocking Options
Environmental Options
Media
Exclude
46Results
Applied FiltersRemove All

Showing
of 46
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10114829-11106LF
CONN HEADER VERT 6POS 1.25MM
Amphenol ICC (FCI)
4.263
In Stock
1 : 0,43000 €
Cut Tape (CT)
1.400 : 0,25384 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829-11104LF
CONN HEADER VERT 4POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
1.400
Marketplace
Check Lead Time
1 : 0,35000 €
Cut Tape (CT)
4.200 : 0,19468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Spool
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
18
In Stock
2.800
Marketplace
1 : 1,03000 €
Cut Tape (CT)
1.400 : 0,61446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Spool
Active
Header
Male Pin
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Gold
30.0µin (0.76µm)
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829-10102LF
CONN HEADER VERT 2POS 1.25MM
Amphenol ICC (FCI)
33.214
In Stock
1 : 0,29000 €
Cut Tape (CT)
1.400 : 0,17458 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829-10104LF
CONN HEADER VERT 4POS 1.25MM
Amphenol ICC (FCI)
4.083
In Stock
1 : 0,35000 €
Cut Tape (CT)
1.400 : 0,21173 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829-10105LF
CONN HEADER VERT 5POS 1.25MM
Amphenol ICC (FCI)
3.558
In Stock
1 : 0,35000 €
Cut Tape (CT)
1.400 : 0,20929 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829-10106LF
CONN HEADER VERT 6POS 1.25MM
Amphenol ICC (FCI)
1.107
In Stock
1 : 0,38000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829-10103LF
CONN HEADER VERT 3POS 1.25MM
Amphenol ICC (FCI)
215
In Stock
1 : 0,29000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829-10108LF
CONN HEADER VERT 8POS 1.25MM
Amphenol ICC (FCI)
549
In Stock
1 : 0,43000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829-10110LF
CONN HEADER VERT 10POS 1.25MM
Amphenol ICC (FCI)
991
In Stock
1 : 0,61000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
0
In Stock
Check Lead Time
1 : 0,35000 €
Cut Tape (CT)
700 : 0,21937 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829
CONN HEADER VERT 3POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
0
In Stock
Check Lead Time
2.100 : 0,17498 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
0
In Stock
Check Lead Time
2.100 : 0,18890 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
0
In Stock
Check Lead Time
4.200 : 0,19855 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Gold
30.0µin (0.76µm)
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
0
In Stock
Check Lead Time
2.100 : 0,21700 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
0
In Stock
Check Lead Time
4.200 : 0,22765 €
Tray
Tray
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
125V
10114829
CONN HEADER VERT 7POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829
CONN HEADER VERT 7POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.075" (1.91mm)
-
0.165" (4.20mm)
Rectangular
Gold
Flash
Gold
Phosphor Bronze
Thermoplastic
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125VAC/DC
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Gold
Flash
Gold
Phosphor Bronze
Thermoplastic
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125VAC/DC
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Gold
Flash
Gold
Phosphor Bronze
Thermoplastic
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125VAC/DC
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Gold
30.0µin (0.76µm)
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829
CONN HEADER VERT 9POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114829
CONN HEADER VERT 8POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4.200 : 0,30195 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
Showing
of 46

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.