Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
IPL1-102-01-F-S-K
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
14.245
In Stock
12.702
Factory
1 : 1,91000 €
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-104-01-L-S-K
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
106
In Stock
1 : 2,11000 €
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPBT-103-H1-T-S-K
CONN HEADER VERT 3POS 4.2MM
Samtec Inc.
2.453
In Stock
466
Factory
1 : 0,92000 €
Tube
Tube
Active
Header
Male Pin
0.165" (4.20mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.260" (6.60mm)
0.130" (3.30mm)
0.510" (12.95mm)
0.380" (9.65mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
IPBT-104-H1-T-S-K
CONN HEADER VERT 4POS 4.2MM
Samtec Inc.
1.173
In Stock
2.792
Factory
1 : 0,95000 €
Tube
Tube
Active
Header
Male Pin
0.165" (4.20mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.260" (6.60mm)
0.130" (3.30mm)
0.510" (12.95mm)
0.380" (9.65mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.