Headers, Male Pins

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
15-91-2060
CONN HEADER SMD 6POS 2.54MM
Molex
17.704
In Stock
1 : 0,55000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.240" (6.10mm)
-
-
0.090" (2.29mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
001591006
CONN HEADER SMD 6POS 2.54MM
Molex
28.753
In Stock
1 : 2,35000 €
Cut Tape (CT)
500 : 1,80010 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.240" (6.10mm)
-
-
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Pick and Place
-
-
UL94 V-0
Black
-
-
001591006
CONN HEADER SMD 6POS 2.54MM
Molex
11.827
In Stock
1 : 0,52000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.240" (6.10mm)
-
-
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
0010897061
CONN HEADER VERT 6POS 2.54MM
Molex
2.215
In Stock
Value Added Item
1 : 0,58000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70216 Series 6 Position Gold
CONN HEADER R/A 6POS 2.54MM
Molex
0
In Stock
5.231
Marketplace
Check Lead Time
90.000 : 0,57710 €
Tube
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70280 Series 6 Position Gold
CONN HEADER VERT 6POS 2.54MM
Molex
197
In Stock
Value Added Item
1 : 0,93000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
71764-0xxx-Gold
CONN HEADER R/A 6POS 2.54MM
Molex
3.167
In Stock
Value Added Item
1 : 1,64000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
-
-
71764-0xxx-Tin
CONN HEADER R/A 6POS 2.54MM
Molex
1.499
In Stock
Value Added Item
1 : 1,80000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.200" (5.08mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
-
-
WM7406-ND
CONN HEADER VERT 6POS 2.54MM
Molex
843
In Stock
Value Added Item
1 : 4,89000 €
Bulk
Bulk
Discontinued at DigiKey
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.240" (6.10mm)
0.187" (4.75mm)
0.517" (13.13mm)
0.090" (2.29mm)
Square
Tin
200.0µin (5.08µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70216 Series 4 Position Tin
CONN HEADER R/A 6POS 2.54MM
Molex
0
In Stock
800
Marketplace
Check Lead Time
60.000 : 0,45448 €
Tube
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.220" (5.60mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
71764-0xxx-Gold
CONN HEADER R/A 6POS 2.54MM
Molex
0
In Stock
Check Lead Time
60.000 : 0,71396 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.200" (5.08mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
-
-
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.