Headers, Male Pins

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BC035-06-A-0200-0300-L-G
6W, 1.0MM PITCH PIN HDR, DIL, TH
GCT
1.061
In Stock
1 : 0,38000 €
Box
Box
Active
Header
Male Pin
0.039" (1.00mm)
6
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.150" (3.81mm)
0.118" (3.00mm)
0.315" (8.00mm)
0.047" (1.20mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC/DC
BC050-06A-K0-0200-0160-0480-LB
6W,1.0MM PITCH ELEV PIN HDR,DIL,
GCT
4.313
In Stock
1 : 0,73049 €
Cut Tape (CT)
1.200 : 0,44236 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.079" (2.00mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC/DC
BC057-06-A-A-0150-L-C
6W,1.0MM PITCH PIN HDR,DIL, SMT,
GCT
1.910
In Stock
1 : 1,12000 €
Cut Tape (CT)
1.500 : 0,66647 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.059" (1.50mm)
-
-
0.122" (3.10mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC/DC
BC035-06-A-0200-0300-L-G
6W, 1.0MM PITCH PIN HDR, DIL, TH
GCT
216
In Stock
1 : 0,38000 €
Box
Box
Active
Header
Male Pin
0.039" (1.00mm)
6
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.079" (2.00mm)
0.118" (3.00mm)
0.244" (6.20mm)
0.047" (1.20mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC/DC
BC050-06A-K0-0200-0160-0480-LB
6W,1.0MM PITCH ELEV PIN HDR,DIL,
GCT
207
In Stock
1 : 0,78000 €
Cut Tape (CT)
800 : 0,46710 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC/DC
BC050-06A-K0-0200-0160-0480-LB
6W,1.0MM PITCH ELEV PIN HDR,DIL,
GCT
0
In Stock
Check Lead Time
3.000 : 0,36376 €
Tube
Tube
Active
Header
Male Pin
0.039" (1.00mm)
6
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.079" (2.00mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC/DC
BC050-06A-K0-0200-0160-0480-LB
6W,1.0MM PITCH ELEV PIN HDR,DIL,
GCT
0
In Stock
Check Lead Time
4.000 : 0,38216 €
Tube
Tube
Active
Header
Male Pin
0.039" (1.00mm)
6
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC/DC
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.