Board Spacers, Stackers (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bag | Active | 1 | - | 1 | - | 0.764" (19.400mm) | 0.118" (3.000mm) | 0.472" (12.000mm) | 0.173" (4.400mm) | Through Hole | Press-Fit, Solder | Tin | 78.7µin (2.00µm) | Black | |||
0 In Stock | Active | Bag | Active | 30 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.665" (42.300mm) | 0.389" (9.881mm) | 1.181" (30.000mm) | 0.095" (2.413mm) | Through Hole | Solder | Gold, GXT™ | 30.0µin (0.76µm) | Black | |||
0 In Stock | Active | Bulk | Active | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 2.346" (59.600mm) | 0.591" (15.000mm) | 1.575" (40.000mm) | 0.181" (4.600mm) | Through Hole | Solder | Gold, GXT™ | 30.0µin (0.76µm) | Black | |||
0 In Stock | Active | Bag | Active | 40 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.575" (40.000mm) | 0.256" (6.500mm) | 1.181" (30.000mm) | 0.138" (3.500mm) | Through Hole | Solder | Gold, GXT™ | 30.0µin (0.76µm) | Black |