Arrays, Edge Type, Mezzanine (Board to Board)

Results: 160
Stocking Options
Environmental Options
Media
Exclude
160Results
Applied FiltersRemove All

Showing
of 160
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
595
In Stock
1 : 1,32000 €
Cut Tape (CT)
1.000 : 0,87027 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 5.5mm, 7mm
0.138" (3.50mm)
14.526
In Stock
1 : 1,44000 €
Cut Tape (CT)
1.000 : 0,95559 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
6mm, 6.5mm, 8mm
0.177" (4.50mm)
5.010
In Stock
1 : 1,52000 €
Cut Tape (CT)
1.000 : 1,00402 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 6mm
0.169" (4.30mm)
708
In Stock
1 : 1,81000 €
Cut Tape (CT)
1.000 : 1,19565 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
6mm, 6.5mm, 8mm
0.177" (4.50mm)
3.156
In Stock
1 : 1,99000 €
Cut Tape (CT)
1.000 : 1,31396 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
6mm, 6.5mm, 8mm
0.177" (4.50mm)
10.120
In Stock
1 : 2,05000 €
Cut Tape (CT)
1.000 : 1,34925 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
7mm, 8mm
0.248" (6.30mm)
1.169
In Stock
1 : 2,16000 €
Cut Tape (CT)
1.000 : 1,43127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 5.5mm, 7mm
0.138" (3.50mm)
794
In Stock
1 : 2,16000 €
Cut Tape (CT)
1.000 : 1,45462 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
4mm
0.130" (3.30mm)
4.976
In Stock
1 : 2,18000 €
Cut Tape (CT)
1.000 : 1,44295 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 6mm
0.169" (4.30mm)
17.793
In Stock
1 : 2,41000 €
Cut Tape (CT)
1.000 : 1,59402 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
7mm, 8mm
0.248" (6.30mm)
3.034
In Stock
1 : 2,78000 €
Cut Tape (CT)
1.000 : 1,83530 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 6mm
0.169" (4.30mm)
2.403
In Stock
1 : 3,12000 €
Cut Tape (CT)
1.000 : 1,91505 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
7mm, 8mm
0.248" (6.30mm)
404
In Stock
1 : 3,49000 €
Cut Tape (CT)
1.000 : 2,29826 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
70
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
7mm, 8mm
0.248" (6.30mm)
802
In Stock
1 : 3,95000 €
Cut Tape (CT)
1.000 : 2,59833 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 6mm
0.169" (4.30mm)
970
In Stock
1 : 4,34000 €
Cut Tape (CT)
1.000 : 2,86232 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
7mm, 8mm
0.248" (6.30mm)
104
In Stock
1 : 1,20000 €
Cut Tape (CT)
1.000 : 0,79652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 5.5mm, 7mm
0.138" (3.50mm)
13.845
In Stock
1 : 1,28000 €
Cut Tape (CT)
1.000 : 0,84576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
6mm, 6.5mm, 8mm
0.177" (4.50mm)
2.471
In Stock
1 : 1,32000 €
Cut Tape (CT)
1.000 : 0,87027 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
4mm
0.118" (3.00mm)
1.086
In Stock
1 : 1,36000 €
Cut Tape (CT)
1.000 : 0,89472 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
4mm
0.130" (3.30mm)
513
In Stock
1 : 1,48000 €
Cut Tape (CT)
1.000 : 0,97983 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 5.5mm, 7mm
0.138" (3.50mm)
322
In Stock
1 : 1,66000 €
Cut Tape (CT)
1.000 : 1,10022 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 5.5mm, 7mm
0.138" (3.50mm)
1.355
In Stock
1 : 1,68000 €
Cut Tape (CT)
1.000 : 1,11220 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
7mm, 8mm
0.248" (6.30mm)
1.345
In Stock
1 : 1,85000 €
Cut Tape (CT)
1.000 : 1,21940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 6mm
0.169" (4.30mm)
501
In Stock
1 : 2,10000 €
Cut Tape (CT)
1.000 : 1,29039 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
4mm
0.118" (3.00mm)
2.276
In Stock
4.000
Alternate Stock
1 : 2,46000 €
Cut Tape (CT)
1.000 : 1,62869 €
Tape & Reel (TR)
1.000 : 1,24219 €
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 6mm
0.169" (4.30mm)
Showing
of 160

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.