Arrays, Edge Type, Mezzanine (Board to Board)

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5052701012
CONN RCPT 10POS SMD GOLD
Molex
20.833
In Stock
1 : 0,38000 €
Cut Tape (CT)
7.000 : 0,29704 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
5052701612
CONN RCPT 16POS SMD GOLD
Molex
7.669
In Stock
1 : 0,45000 €
Cut Tape (CT)
7.000 : 0,26886 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
16
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
5052702412
CONN RCPT 24POS SMD GOLD
Molex
33.645
In Stock
1 : 0,52000 €
Cut Tape (CT)
7.000 : 0,32806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
5052703012
CONN RCPT 30POS SMD GOLD
Molex
10.865
In Stock
1 : 0,72000 €
Cut Tape (CT)
7.000 : 0,30500 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
5052704012
CONN RCPT 40POS SMD GOLD
Molex
11.006
In Stock
1 : 0,74000 €
Cut Tape (CT)
7.000 : 0,34824 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
5052700612
CONN RCPT 6POS SMD GOLD
Molex
5.610
In Stock
1 : 0,37000 €
Cut Tape (CT)
7.000 : 0,27361 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
5052702012
CONN RCPT 20POS SMD GOLD
Molex
30.964
In Stock
1 : 0,53000 €
Cut Tape (CT)
7.000 : 0,28595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
5052703412
CONN RCPT 34POS SMD GOLD
Molex
14.728
In Stock
1 : 0,69000 €
Cut Tape (CT)
7.000 : 0,67446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
34
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
5052705412
CONN RCPT 54POS SMD GOLD
Molex
3.508
In Stock
1 : 1,62000 €
Cut Tape (CT)
7.000 : 0,75378 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
54
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
505270-1610
CONN RCPT 34POS SMD GOLD
Molex
15.000
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Obsolete
Receptacle, Center Strip Contacts
34
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.027" (0.68mm)
505270-1610
CONN RCPT 16POS SMD GOLD
Molex
15.000
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Obsolete
Receptacle, Center Strip Contacts
16
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.027" (0.68mm)
505270-1610
CONN RCPT 30POS SMD GOLD
Molex
0
In Stock
95.000
Marketplace
40.000 : 0,39396 €
Tape & Reel (TR)
Tape & Reel (TR)
Spool
Obsolete
Receptacle, Center Strip Contacts
30
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.027" (0.68mm)
505270-1610
CONN RCPT 6POS SMD GOLD
Molex
0
In Stock
54.875
Marketplace
40.000 : 0,20104 €
Tape & Reel (TR)
Tape & Reel (TR)
Strip
Obsolete
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.027" (0.68mm)
505270-1610
0.35 B/B REC ASSY 20CKT
Molex
0
In Stock
40.000 : 0,25154 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
20
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.027" (0.68mm)
505270-1610
0.35 B/B REC ASSY 40CKT
Molex
0
In Stock
30.000 : 0,47953 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
40
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.027" (0.68mm)
Showing
of 15

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.