Arrays, Edge Type, Mezzanine (Board to Board)

Results: 209
Stocking Options
Environmental Options
Media
Exclude
209Results
Applied FiltersRemove All

Showing
of 209
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
2.469
In Stock
1 : 0,59000 €
Cut Tape (CT)
8.000 : 0,37668 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
5.867
In Stock
1 : 0,95000 €
Cut Tape (CT)
8.000 : 0,57837 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
9.127
In Stock
1 : 0,55000 €
Cut Tape (CT)
8.000 : 0,32400 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.038" (0.97mm)
4.610
In Stock
1 : 0,70000 €
Cut Tape (CT)
5.000 : 0,41649 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.059" (1.50mm)
4.390
In Stock
1 : 0,70000 €
Cut Tape (CT)
8.000 : 0,40292 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
16
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
15.112
In Stock
1 : 0,83000 €
Cut Tape (CT)
8.000 : 0,48041 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
24.296
In Stock
1 : 0,90000 €
Cut Tape (CT)
8.000 : 0,52415 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
14.914
In Stock
1 : 0,90000 €
Cut Tape (CT)
8.000 : 0,63210 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
2.696
In Stock
1 : 0,95000 €
Cut Tape (CT)
8.000 : 0,55674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
10.623
In Stock
1 : 1,11000 €
Cut Tape (CT)
8.000 : 0,68542 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
9.329
In Stock
1 : 1,09000 €
Cut Tape (CT)
8.000 : 0,63210 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
1.707
In Stock
1 : 1,23000 €
Cut Tape (CT)
1.000 : 0,86715 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
5.143
In Stock
1 : 1,39000 €
Cut Tape (CT)
1.000 : 0,98836 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
756
In Stock
1 : 1,41000 €
Cut Tape (CT)
1.000 : 1,00041 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
12.558
In Stock
8.000
Alternate Stock
1 : 0,68000 €
Cut Tape (CT)
8.000 : 0,39174 €
Tape & Reel (TR)
8.000 : 0,29045 €
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
4.422
In Stock
1 : 0,70000 €
Cut Tape (CT)
8.000 : 0,40292 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
8.000
In Stock
1 : 0,80000 €
Cut Tape (CT)
8.000 : 0,49138 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.030" (0.75mm)
2.742
In Stock
1 : 0,80000 €
Cut Tape (CT)
8.000 : 0,49138 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
6.218
In Stock
1 : 0,83000 €
Cut Tape (CT)
8.000 : 0,48041 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
7.986
In Stock
1 : 0,89000 €
Cut Tape (CT)
8.000 : 0,51325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
16
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
11.055
In Stock
1 : 0,90000 €
Cut Tape (CT)
8.000 : 0,48041 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.030" (0.75mm)
7.884
In Stock
1 : 0,90000 €
Cut Tape (CT)
8.000 : 0,52415 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
1.426
In Stock
1 : 0,90000 €
Cut Tape (CT)
1.000 : 0,65721 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
16
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
2.783
In Stock
1 : 0,93000 €
Cut Tape (CT)
1.000 : 0,71953 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
1.526
In Stock
1 : 0,97000 €
Cut Tape (CT)
8.000 : 0,56756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
34
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
Showing
of 209

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.