Arrays, Edge Type, Mezzanine (Board to Board)

Results: 37
Stocking Options
Environmental Options
Media
Exclude
37Results
Applied FiltersRemove All

Showing
of 37
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
27.432
In Stock
1 : 0,32000 €
Cut Tape (CT)
2.000 : 0,18594 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
6.600
In Stock
1 : 1,17000 €
Cut Tape (CT)
2.000 : 0,68365 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
37.616
In Stock
1 : 0,41000 €
Cut Tape (CT)
2.000 : 0,23763 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
2.637
In Stock
1 : 0,58000 €
Cut Tape (CT)
2.000 : 0,33809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
2.031
In Stock
1 : 0,64000 €
Cut Tape (CT)
2.000 : 0,37500 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
2.421
In Stock
1 : 0,68000 €
Cut Tape (CT)
2.000 : 0,39942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
3.930
In Stock
1 : 0,89000 €
Cut Tape (CT)
2.000 : 0,51959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
13.970
In Stock
1 : 1,11000 €
Cut Tape (CT)
2.000 : 0,64883 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
9.302
In Stock
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,20595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
779
In Stock
1 : 0,86000 €
Cut Tape (CT)
2.000 : 0,42369 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
2.834
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,21847 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
2.842
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,24331 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
12
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
3.974
In Stock
1 : 0,99000 €
Cut Tape (CT)
2.000 : 0,57867 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
2.089
In Stock
1 : 1,29000 €
Cut Tape (CT)
2.000 : 0,75278 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
0
In Stock
Check Lead Time
1 : 1,11000 €
Cut Tape (CT)
2.000 : 0,64883 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
Check Lead Time
1 : 0,58000 €
Cut Tape (CT)
2.000 : 0,33809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
14
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
Check Lead Time
1 : 0,58000 €
Cut Tape (CT)
2.000 : 0,33809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
14
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
CONN PLUG 10POS DUAL 0.5MM SMD
CONN PLUG 10POS DUAL 0.5MM SMD
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
2.000 : 0,17282 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
Check Lead Time
2.000 : 0,21193 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
12
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
3.000 : 0,26589 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
22
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
Check Lead Time
3.000 : 0,26791 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
12
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
3.000 : 0,29231 €
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Plug, Outer Shroud Contacts
18
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
3.000 : 0,29971 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
3.000 : 0,30388 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
22
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
0
In Stock
Check Lead Time
3.000 : 0,30443 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
14
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
Showing
of 37

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.